BATT PACK 3.6V 1300MAH NICAD - N-1300SCRF3 - Batteries
1300mAh Battery Assembly / Pack Battery 3.6V Sanyo Energy (VA) Nickel Cadmium N-1300SCRF3
| Digi-Key Part Number | SY120-F031-ND |
1 10 50 100 250 500 1000 2500 5000 |
16.47000 14.82400 13.17720 11.53010 10.54176 9.88292 9.05934 8.40048 8.23576 |
Extended Price
16.47 148.24 658.86 1153.01 2635.44 4941.46 9059.34 21001.20 41178.80 |
| Manufacturer Part Number | N-1300SCRF3 | |||
| Description | BATT PACK 3.6V 1300MAH NICAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N-1300SCRF3 |
| Vendor | Sanyo Energy (VA) |
| Category | Batteries |
| Battery Cell Size | SC - Flat Top |
| Number of Cells | 3 |
| Voltage - Rated | 3.6V |
| Capacity | 1300mAh |
| Structure | 1 Row x 3 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Cadmium |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
N 1300SCRF3 N1300SCRF3 SY120 F031 ND SY120F031ND SY120-F031 |
BATT PACK 3.6V 1300MAH NICAD - N-1300SCRF3 (SY120-F031-ND) - Batteries
Related parts 1300mAh Battery Assembly / Pack Battery 3.6V Sanyo Energy (VA) Nickel Cadmium N-1300SCRF3BATT PACK 3.6V 1300MAH NICAD - N-1300SCRF3
Order 'batt pack 3.6v 1300mah nicad - N-1300SCRF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY120-F031-ND.
BATT PACK 3.6V 1300MAH NICAD - N-1300SCRL3X1
Order 'batt pack 3.6v 1300mah nicad - N-1300SCRL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY120-L031-ND.
BATT PACK 3.6V 110MAH NICAD - N-110AAF3
Order 'batt pack 3.6v 110mah nicad - N-110AAF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106-F031-ND.
BATT PACK 3.6V 110MAH NICAD - N-110AAL3X1
Order 'batt pack 3.6v 110mah nicad - N-110AAL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106-L031-ND.
BATT PACK 3.6V 270MAH NICAD - N-270AAF3
Order 'batt pack 3.6v 270mah nicad - N-270AAF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY107-F031-ND.
BATT PACK 3.6V 270MAH NICAD - N-270AAL3X1
Order 'batt pack 3.6v 270mah nicad - N-270AAL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY107-L031-ND.
BATT PACK 3.6V 4400MAH NICAD - KR-4400DF3
Order 'batt pack 3.6v 4400mah nicad - KR-4400DF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-F031-ND.
BATT PACK 3.6V 4400MAH NICAD - KR-4400DL3X1
Order 'batt pack 3.6v 4400mah nicad - KR-4400DL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L031-ND.
BATT PACK 3.6V 1100MAH NICAD - KR-1100AAUF3
Order 'batt pack 3.6v 1100mah nicad - KR-1100AAUF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-F031-ND.
BATT PACK 3.6V 1100MAH NICAD - KR-1100AAUL3X1
Order 'batt pack 3.6v 1100mah nicad - KR-1100AAUL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-L031-ND.
BATT PACK 3.6V 1500MAH NICAD - KR-1500AULF3
Order 'batt pack 3.6v 1500mah nicad - KR-1500AULF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F031-ND.
BATT PACK 3.6V 1500MAH NICAD - KR-1500AULL3X1
Order 'batt pack 3.6v 1500mah nicad - KR-1500AULL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-L031-ND.
BATT PACK 3.6V 1400MAH NICAD - KR-1400AEF3
Order 'batt pack 3.6v 1400mah nicad - KR-1400AEF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY111-F031-ND.
BATT PACK 3.6V 1400MAH NICAD - KR-1400AEL3X1
Order 'batt pack 3.6v 1400mah nicad - KR-1400AEL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY111-L031-ND.
BATT PACK 3.6V 1700MAH NICAD - KR-1700AUF3
Order 'batt pack 3.6v 1700mah nicad - KR-1700AUF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY112-F031-ND.
Options for 1300mAh Battery Assembly / Pack Battery 3.6V Sanyo Energy (VA) Nickel Cadmium N-1300SCRF3
Send this link via E-Mail
Help With This Screen
