DIODE ZENER 11V 1W SMD MELF - ZM4741A-13
| Digi-Key Part Number | ZM4741ADITR-ND |
5000 10000 25000 50000 100000 |
.12800 .12000 .11200 .10400 .10000 |
Extended Price
640.00 1200.00 2800.00 5200.00 10000.00 |
| Manufacturer Part Number | ZM4741A-13 | |||
| Description | DIODE ZENER 11V 1W SMD MELF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ZM4741A-13 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | MELF |
| Package Name | DL-41 |
| Voltage | 11.000 V [Typ] |
| Test Current | 23.0 mA [Nom] |
| Power Dissipation | 1.000 W [Max] |
| Impedance - Resistance | 8.000 Ohms [Max] |
| Reverse Leakage Current | 5.00 µA @ 8.4 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Junction to Ambient | 170.000 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZM4741A 13 ZM4741A13 ZM4741ADITR ND ZM4741ADITRND ZM4741ADITR |
ZM4741A-13 Specification Sheet
DIODE ZENER 11V 1W SMD MELF - ZM4741A-13 (ZM4741ADITR-ND)
Related parts:DIODE ZENER 11V 1W SMD MELF - ZM4741A-13
Order 'diode zener 11v 1w smd melf - ZM4741A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4741ADICT-ND.
DIODE ZENER 11V 1W SMD MELF - ZM4741A-13
Order 'diode zener 11v 1w smd melf - ZM4741A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4741ADITR-ND.
DIODE ZENER 3.3V 1W SMD MELF - ZM4728A-13
Order 'diode zener 3.3v 1w smd melf - ZM4728A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4728ADICT-ND.
DIODE ZENER 3.3V 1W SMD MELF - ZM4728A-13
Order 'diode zener 3.3v 1w smd melf - ZM4728A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4728ADITR-ND.
DIODE ZENER 3.6V 1W SMD MELF - ZM4729A-13
Order 'diode zener 3.6v 1w smd melf - ZM4729A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4729A-13-ND.
DIODE ZENER 3.9V 1W SMD MELF - ZM4730A-13
Order 'diode zener 3.9v 1w smd melf - ZM4730A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4730ADICT-ND.
DIODE ZENER 3.9V 1W SMD MELF - ZM4730A-13
Order 'diode zener 3.9v 1w smd melf - ZM4730A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4730ADITR-ND.
DIODE ZENER 4.3V 1W SMD MELF - ZM4731A-13
Order 'diode zener 4.3v 1w smd melf - ZM4731A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4731ADICT-ND.
DIODE ZENER 4.3V 1W SMD MELF - ZM4731A-13
Order 'diode zener 4.3v 1w smd melf - ZM4731A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4731ADITR-ND.
DIODE ZENER 4.7V 1W SMD MELF - ZM4732A-13
Order 'diode zener 4.7v 1w smd melf - ZM4732A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4732ADICT-ND.
DIODE ZENER 4.7V 1W SMD MELF - ZM4732A-13
Order 'diode zener 4.7v 1w smd melf - ZM4732A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4732ADITR-ND.
DIODE ZENER 5.1V 1W SMD MELF - ZM4733A-13
Order 'diode zener 5.1v 1w smd melf - ZM4733A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4733ADICT-ND.
DIODE ZENER 5.1V 1W SMD MELF - ZM4733A-13
Order 'diode zener 5.1v 1w smd melf - ZM4733A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4733ADITR-ND.
DIODE ZENER 5.6V 1W SMD MELF - ZM4734A-13
Order 'diode zener 5.6v 1w smd melf - ZM4734A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4734ADICT-ND.
DIODE ZENER 5.6V 1W SMD MELF - ZM4734A-13
Order 'diode zener 5.6v 1w smd melf - ZM4734A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4734ADITR-ND.
Send this link via E-Mail
Help With This Screen