DIODE ZENER 4.7V 5MA SOD-323 TR - UDZSTE-174.7B
| Digi-Key Part Number | UDZSTE-174.7B-ND |
3000 |
.05875 |
Extended Price
176.25 |
| Manufacturer Part Number | UDZSTE-174.7B | |||
| Description | DIODE ZENER 4.7V 5MA SOD-323 TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UDZSTE-174.7B |
| Vendor | ROHM |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 4.550 V [Min] |
| Voltage | 4.750 V [Max] |
| Voltage | 4.700 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 100.0 Ohms [Max] |
| Reverse Leakage Current | 2.00 µA @ 1.0 V |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Has Digi-Reel | FALSE |
| Marking | 92 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UDZSTE 174 7B UDZSTE1747B |
UDZSTE-174.7B Specification Sheet
DIODE ZENER 4.7V 5MA SOD-323 TR - UDZSTE-174.7B (UDZSTE-174.7B-ND)
Related parts:DIODE ZENER 27V 5MA SOD-323 TR - UDZSTE-1727B
Order 'diode zener 27v 5ma sod-323 tr - UDZSTE-1727B' online from Digi-Key. Manufactured by Rohm. Digi-Key part number UDZSTE-1727BTR-ND.
DIODE ZENER 27V 5MA SOD-323 TR - UDZSTE-1727B
Order 'diode zener 27v 5ma sod-323 tr - UDZSTE-1727B' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UDZSTE-1727BCT-ND.
DIODE ZENER 4.3V 5MA SOD-323 TR - UDZSTE-174.3B
Order 'diode zener 4.3v 5ma sod-323 tr - UDZSTE-174.3B' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UDZSTE-174.3BCT-ND.
DIODE ZENER 27V 5MA SOD-323 TR - UDZSTE-1727B
Order 'diode zener 27v 5ma sod-323 tr - UDZSTE-1727B' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UDZSTE-1727BDKR-ND.
DIODE ZENER 4.3V 5MA SOD-323 TR - UDZSTE-174.3B
Order 'diode zener 4.3v 5ma sod-323 tr - UDZSTE-174.3B' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UDZSTE-174.3BDKR-ND.
DIODE ZENER 11V 5MA SOD-323 TR - UDZSTE-1711B
Order 'diode zener 11v 5ma sod-323 tr - UDZSTE-1711B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1711B-ND.
DIODE ZENER 13V 5MA SOD-323 TR - UDZSTE-1713B
Order 'diode zener 13v 5ma sod-323 tr - UDZSTE-1713B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1713B-ND.
DIODE ZENER 16V 5MA SOD-323 TR - UDZSTE-1716B
Order 'diode zener 16v 5ma sod-323 tr - UDZSTE-1716B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1716B-ND.
DIODE ZENER 20V 5MA SOD-323 TR - UDZSTE-1720B
Order 'diode zener 20v 5ma sod-323 tr - UDZSTE-1720B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1720B-ND.
DIODE ZENER 24V 5MA SOD-323 TR - UDZSTE-1724B
Order 'diode zener 24v 5ma sod-323 tr - UDZSTE-1724B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1724B-ND.
DIODE ZENER 30V 5MA SOD-323 TR - UDZSTE-1730B
Order 'diode zener 30v 5ma sod-323 tr - UDZSTE-1730B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1730B-ND.
DIODE ZENER 33V 5MA SOD-323 TR - UDZSTE-1733B
Order 'diode zener 33v 5ma sod-323 tr - UDZSTE-1733B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1733B-ND.
DIODE ZENER 36V 5MA SOD-323 TR - UDZSTE-1736B
Order 'diode zener 36v 5ma sod-323 tr - UDZSTE-1736B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1736B-ND.
DIODE ZENER 4.3V 5MA SOD-323 TR - UDZSTE-174.3B
Order 'diode zener 4.3v 5ma sod-323 tr - UDZSTE-174.3B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-174.3BTR-ND.
DIODE ZENER 4.7V 5MA SOD-323 TR - UDZSTE-174.7B
Order 'diode zener 4.7v 5ma sod-323 tr - UDZSTE-174.7B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-174.7B-ND.
Send this link via E-Mail
Help With This Screen