Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 27V 5MA SOD-323 TR - UDZSTE-1727B

Digi-Key Part Number UDZSTE-1727BTR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
.06800
.05800
.04900
.04400
.04100
.03800
Extended Price
204.00
348.00
588.00
1188.00
2091.00
3876.00
Manufacturer Part NumberUDZSTE-1727B
DescriptionDIODE ZENER 27V 5MA SOD-323 TR
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUDZSTE-1727B
VendorRohm
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UDZSTE 1727B
UDZSTE1727B
UDZSTE 1727BTR ND
UDZSTE1727BTRND
UDZSTE-1727BTR

UDZSTE-1727B Specification Sheet

Image of DIODE ZENER 27V 5MA SOD-323 TR - UDZSTE-1727B

DIODE ZENER 27V 5MA SOD-323 TR - UDZSTE-1727B (UDZSTE-1727BTR-ND)

Related parts:
DIODE ZENER 27V 5MA SOD-323 TR - UDZSTE-1727B
 Order 'diode zener 27v 5ma sod-323 tr - UDZSTE-1727B' online from Digi-Key. Manufactured by Rohm. Digi-Key part number UDZSTE-1727BTR-ND.
DIODE ZENER 27V 5MA SOD-323 TR - UDZSTE-1727B
 Order 'diode zener 27v 5ma sod-323 tr - UDZSTE-1727B' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UDZSTE-1727BCT-ND.
DIODE ZENER 27V 5MA SOD-323 TR - UDZSTE-1727B
 Order 'diode zener 27v 5ma sod-323 tr - UDZSTE-1727B' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UDZSTE-1727BDKR-ND.
DIODE ZENER 4.3V 5MA SOD-323 TR - UDZSTE-174.3B
 Order 'diode zener 4.3v 5ma sod-323 tr - UDZSTE-174.3B' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UDZSTE-174.3BCT-ND.
DIODE ZENER 4.3V 5MA SOD-323 TR - UDZSTE-174.3B
 Order 'diode zener 4.3v 5ma sod-323 tr - UDZSTE-174.3B' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UDZSTE-174.3BDKR-ND.
DIODE ZENER 11V 5MA SOD-323 TR - UDZSTE-1711B
 Order 'diode zener 11v 5ma sod-323 tr - UDZSTE-1711B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1711B-ND.
DIODE ZENER 13V 5MA SOD-323 TR - UDZSTE-1713B
 Order 'diode zener 13v 5ma sod-323 tr - UDZSTE-1713B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1713B-ND.
DIODE ZENER 16V 5MA SOD-323 TR - UDZSTE-1716B
 Order 'diode zener 16v 5ma sod-323 tr - UDZSTE-1716B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1716B-ND.
DIODE ZENER 20V 5MA SOD-323 TR - UDZSTE-1720B
 Order 'diode zener 20v 5ma sod-323 tr - UDZSTE-1720B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1720B-ND.
DIODE ZENER 24V 5MA SOD-323 TR - UDZSTE-1724B
 Order 'diode zener 24v 5ma sod-323 tr - UDZSTE-1724B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1724B-ND.
DIODE ZENER 30V 5MA SOD-323 TR - UDZSTE-1730B
 Order 'diode zener 30v 5ma sod-323 tr - UDZSTE-1730B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1730B-ND.
DIODE ZENER 33V 5MA SOD-323 TR - UDZSTE-1733B
 Order 'diode zener 33v 5ma sod-323 tr - UDZSTE-1733B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1733B-ND.
DIODE ZENER 36V 5MA SOD-323 TR - UDZSTE-1736B
 Order 'diode zener 36v 5ma sod-323 tr - UDZSTE-1736B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-1736B-ND.
DIODE ZENER 4.3V 5MA SOD-323 TR - UDZSTE-174.3B
 Order 'diode zener 4.3v 5ma sod-323 tr - UDZSTE-174.3B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-174.3BTR-ND.
DIODE ZENER 4.7V 5MA SOD-323 TR - UDZSTE-174.7B
 Order 'diode zener 4.7v 5ma sod-323 tr - UDZSTE-174.7B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UDZSTE-174.7B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 27V 5MA DO-34 TB - MTZJT-7727C Next: DIODE ZENER 27V 5MA SOD-323 TR - UDZSTE-1727B