DIODE ZENER 16V 200MW SOD-323 - UDZSTE-1716B - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 12V 16V 200mW Rohm Semiconductor Surface Mount UDZSTE-1716B
| Digi-Key Part Number | UDZSTE-1716B-ND |
3000 |
.05170 |
Extended Price
155.10 |
| Manufacturer Part Number | UDZSTE-1716B | |||
| Description | DIODE ZENER 16V 200MW SOD-323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UDZSTE-1716B |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 16V |
| Power - Max | 200mW |
| Impedance (Max) (Zzt) | 50 Ohm |
| Voltage - Forward (Vf) (Max) @ If | - |
| Current - Reverse Leakage @ Vr | 100nA @ 12V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | SC-90, SOD-323F |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | 846; UMD2; ; 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UDZSTE 1716B UDZSTE1716B |
UDZSTE-1716B Specification Sheet
DIODE ZENER 16V 200MW SOD-323 - UDZSTE-1716B (UDZSTE-1716B-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 100nA @ 12V 16V 200mW Rohm Semiconductor Surface Mount UDZSTE-1716BDIODE ZENER 16V 200MW SOD-323 - UDZSTE-1716B
Order 'diode zener 16v 200mw sod-323 - UDZSTE-1716B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number UDZSTE-1716B-ND.
DIODE ZENER 16V 200MW SOD-323 - BZT52C16S-7
Order 'diode zener 16v 200mw sod-323 - BZT52C16S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C16SDICT-ND.
DIODE ZENER 16V 200MW SOD-323 - BZT52C16S-7
Order 'diode zener 16v 200mw sod-323 - BZT52C16S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16SDITR-ND.
DIODE ZENER 16V 200MW SOD-323 - BZT52C16S-7-F
Order 'diode zener 16v 200mw sod-323 - BZT52C16S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C16S-FDICT-ND.
DIODE ZENER 16V 200MW SOD-323 - BZT52C16S-7-F
Order 'diode zener 16v 200mw sod-323 - BZT52C16S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16S-FDITR-ND.
DIODE ZENER 16V 200MW SOD-323 - MM3Z16VT1G
Order 'diode zener 16v 200mw sod-323 - MM3Z16VT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MM3Z16VT1GOS-ND.
DIODE ZENER 16V 200MW SOD-323 - MM3Z16VT1
Order 'diode zener 16v 200mw sod-323 - MM3Z16VT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MM3Z16VT1OS-ND.
DIODE ZENER 16V 200MW SOD-323 - MMSZ5246BS-7
Order 'diode zener 16v 200mw sod-323 - MMSZ5246BS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5246BSCT-ND.
DIODE ZENER 16V 200MW SOD-323 - MMSZ5246BS-7-F
Order 'diode zener 16v 200mw sod-323 - MMSZ5246BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5246BS-FDICT-ND.
DIODE ZENER 16V 200MW SOD-323 - MMSZ5246BS-7-F
Order 'diode zener 16v 200mw sod-323 - MMSZ5246BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5246BS-FDITR-ND.
DIODE ZENER 16V 200MW SOD-323 - MMSZ5246BS-7
Order 'diode zener 16v 200mw sod-323 - MMSZ5246BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5246BSTR-ND.
DIODE ZENER 10V 200MW SOD-323 - UDZSTE-1710B
Order 'diode zener 10v 200mw sod-323 - UDZSTE-1710B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number UDZSTE-1710BTR-ND.
DIODE ZENER 11V 200MW SOD-323 - UDZSTE-1711B
Order 'diode zener 11v 200mw sod-323 - UDZSTE-1711B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number UDZSTE-1711B-ND.
DIODE ZENER 12V 200MW SOD-323 - UDZSTE-1712B
Order 'diode zener 12v 200mw sod-323 - UDZSTE-1712B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number UDZSTE-1712BTR-ND.
DIODE ZENER 13V 200MW SOD-323 - UDZSTE-1713B
Order 'diode zener 13v 200mw sod-323 - UDZSTE-1713B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number UDZSTE-1713B-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 100nA @ 12V 16V 200mW Rohm Semiconductor Surface Mount UDZSTE-1716B
Send this link via E-Mail
Help With This Screen
