DIODE ZENER 1.5W 36V SMA - SMAJ5938B-TP - Diodes, Rectifiers
| Digi-Key Part Number | SMAJ5938BTPMSCT-ND |
10 100 1000 |
.32500 .26000 .19500 |
Extended Price
3.25 26.00 195.00 |
| Manufacturer Part Number | SMAJ5938B-TP | |||
| Description | DIODE ZENER 1.5W 36V SMA | |||
| Quantity Available | 5360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ5938B-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AC |
| Voltage | 36.000 V [Typ] |
| Test Current | 10.4 mA [Nom] |
| Power Dissipation | 1.500 W [Max] |
| Impedance - Resistance | 38.0 Ohms [Max] |
| Reverse Leakage Current | 500.00 nA @ 27.4 V |
| Packaging | Cut Tape |
| Junction to Ambient | 100.000 K/W [Nom] |
| Forward Voltage (Vf) | 1.50 V @ 200.0 mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ5938B TP SMAJ5938BTP SMAJ5938BTPMSCT ND SMAJ5938BTPMSCTND SMAJ5938BTPMSCT |
DIODE ZENER 1.5W 36V SMA - SMAJ5938B-TP (SMAJ5938BTPMSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 1.5W 36V SMA - SMAJ5938B-TP
Order 'diode zener 1.5w 36v sma - SMAJ5938B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMAJ5938BTPMSCT-ND.
DIODE ZENER 1.5W 36V SMA - SMAJ5938B-TP
Order 'diode zener 1.5w 36v sma - SMAJ5938B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMAJ5938BTPMSDKR-ND.
DIODE ZENER 1.5W 36V SMA - SMAJ5938B-TP
Order 'diode zener 1.5w 36v sma - SMAJ5938B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMAJ5938BTPMSTR-ND.
DIODE ZENER 500MW 11V DO35 2% - 1N5241C-TP
Order 'diode zener 500mw 11v do35 2% - 1N5241C-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1N5241C-TP-ND.
DIODE ZENER 1W 36V SMA - SMAJ4753A-TP
Order 'diode zener 1w 36v sma - SMAJ4753A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMAJ4753A-TPCT-ND.
DIODE ZENER 1W 36V SMA - SMAJ4753A-TP
Order 'diode zener 1w 36v sma - SMAJ4753A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMAJ4753A-TPTR-ND.
DIODE ZENER 1W 75V SMA - SMAJ4761A-TP
Order 'diode zener 1w 75v sma - SMAJ4761A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMAJ4761A-TPMSCT-ND.
DIODE ZENER 1W 75V SMA - SMAJ4761A-TP
Order 'diode zener 1w 75v sma - SMAJ4761A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMAJ4761A-TPMSDKR-ND.
DIODE ZENER 1W 75V SMA - SMAJ4761A-TP
Order 'diode zener 1w 75v sma - SMAJ4761A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ4761A-TPMSTR-ND.
DIODE ZENER 1W 11V SMA - SMAJ4741A-TP
Order 'diode zener 1w 11v sma - SMAJ4741A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMAJ4741A-TPDKR-ND.
DIODE ZENER 500MW 11V DO35 - 1N5241B-TP
Order 'diode zener 500mw 11v do35 - 1N5241B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N5241B-TPCT-ND.
DIODE ZENER 500MW 82V DO-35 - 1N5268B-TP
Order 'diode zener 500mw 82v do-35 - 1N5268B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5268B-TPTR-ND.
DIODE ZENER 500MW 87V DO-35 - 1N5269B-TP
Order 'diode zener 500mw 87v do-35 - 1N5269B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5269B-TPTR-ND.
DIODE ZENER 500MW 91V DO-35 - 1N5270B-TP
Order 'diode zener 500mw 91v do-35 - 1N5270B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5270B-TPTR-ND.
DIODE ZENER 500MW 100V DO-35 - 1N5271B-TP
Order 'diode zener 500mw 100v do-35 - 1N5271B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5271B-TPTR-ND.
Send this link via E-Mail
Help With This Screen