DIODE ZENER 1.5W 5.6V SMA - SMAJ5919B-TP - Diodes, Rectifiers
| Digi-Key Part Number | SMAJ5919BTPMSCT-ND |
10 100 1000 |
.32500 .26000 .19500 |
Extended Price
3.25 26.00 195.00 |
| Manufacturer Part Number | SMAJ5919B-TP | |||
| Description | DIODE ZENER 1.5W 5.6V SMA | |||
| Quantity Available | 6680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ5919B-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AC |
| Voltage | 5.600 V [Typ] |
| Test Current | 66.9 mA [Nom] |
| Power Dissipation | 1.500 W [Max] |
| Impedance - Resistance | 2.0 Ohms [Max] |
| Reverse Leakage Current | 2.50 µA @ 3.0 V |
| Packaging | Cut Tape |
| Junction to Ambient | 100.000 K/W [Nom] |
| Forward Voltage (Vf) | 1.50 V @ 200.0 mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ5919B TP SMAJ5919BTP SMAJ5919BTPMSCT ND SMAJ5919BTPMSCTND SMAJ5919BTPMSCT |
DIODE ZENER 1.5W 5.6V SMA - SMAJ5919B-TP (SMAJ5919BTPMSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 3.3V 5% SOD80C - BZV55-C3V3 T/R
Order 'diode zener 500mw 3.3v 5% sod80c - BZV55-C3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C3V3 T/R-ND.
DIODE ZENER 400MW 30V 5% SOD110 - BZX284-C30 T/R
Order 'diode zener 400mw 30v 5% sod110 - BZX284-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C30 T/R-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A_T50A
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A_T50A-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A_T50R
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A_T50R-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728ATR
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728ATRFS-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A
Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A_T50A
Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A_T50A-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A_T50R
Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A_T50R-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729ATR
Order 'diode zener 3.6v 1w 5% do-41 - 1N4729ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729ATRFS-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A
Order 'diode zener 3.9v 1w 5% do-41 - 1N4730A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730A-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A_T50A
Order 'diode zener 3.9v 1w 5% do-41 - 1N4730A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730A_T50A-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A_T50R
Order 'diode zener 3.9v 1w 5% do-41 - 1N4730A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730A_T50R-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730ATR
Order 'diode zener 3.9v 1w 5% do-41 - 1N4730ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730ATRFS-ND.
DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A
Order 'diode zener 4.3v 1w 5% do-41 - 1N4731A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731A-ND.
Send this link via E-Mail
Help With This Screen