DIODE ZENER 300MW 24V 2% SOT346 - PZM24NB1 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | PZM24NB1 T/R-ND |
9000 |
.06480 |
Extended Price
583.20 |
| Manufacturer Part Number | PZM24NB1 T/R | |||
| Description | DIODE ZENER 300MW 24V 2% SOT346 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PZM24NB1 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 24V |
| Power (Watts) | 300mW |
| Package / Case | SMT3 (SOT-346, SC-59A, TO-236-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PZM24NB1 T R PZM24NB1 TR |
PZM24NB1 T/R Specification Sheet
DIODE ZENER 300MW 24V 2% SOT346 - PZM24NB1 T/R (PZM24NB1 T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 300MW 24V 2% SOT346 - PZM24NB1 T/R
Order 'diode zener 300mw 24v 2% sot346 - PZM24NB1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM24NB1 T/R-ND.
DIODE ZENER 300MW 24V 2% SOT346 - PZM24NB2 T/R
Order 'diode zener 300mw 24v 2% sot346 - PZM24NB2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM24NB2 T/R-ND.
DIODE ZENER 300MW 24V 2% SOT346 - PZM24NB3 T/R
Order 'diode zener 300mw 24v 2% sot346 - PZM24NB3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM24NB3 T/R-ND.
DIODE ZENER 300MW 2.4V 2% SOT346 - PZM2.4NBA T/R
Order 'diode zener 300mw 2.4v 2% sot346 - PZM2.4NBA T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM2.4NBA T/R-ND.
DIODE ZENER 300MW 24V 2% SOD523 - BZX585-B24 T/R
Order 'diode zener 300mw 24v 2% sod523 - BZX585-B24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B24 T/R-ND.
DIODE ZENER 300MW 2.4V 2% SOD523 - BZX585-B2V4 /T3
Order 'diode zener 300mw 2.4v 2% sod523 - BZX585-B2V4 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B2V4 /T3-ND.
DIODE ZENER 300MW 2.4V 2$ SOD523 - BZX585-B2V4 T/R
Order 'diode zener 300mw 2.4v 2$ sod523 - BZX585-B2V4 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B2V4 T/R-ND.
DIODE ZENER 300MW 10V 2% SOT346 - PZM10NB1 T/R
Order 'diode zener 300mw 10v 2% sot346 - PZM10NB1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM10NB1 T/R-ND.
DIODE ZENER 300MW 10V 2% SOT346 - PZM10NB2A T/R
Order 'diode zener 300mw 10v 2% sot346 - PZM10NB2A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM10NB2A T/R-ND.
DIODE ZENER 300MW 10V 2% SOT346 - PZM10NB2 T/R
Order 'diode zener 300mw 10v 2% sot346 - PZM10NB2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM10NB2 T/R-ND.
DIODE ZENER 300MW 10V 2% SOT346 - PZM10NB3 T/R
Order 'diode zener 300mw 10v 2% sot346 - PZM10NB3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM10NB3 T/R-ND.
DIODE ZENER 300MW 11V 2% SOT346 - PZM11NB1 T/R
Order 'diode zener 300mw 11v 2% sot346 - PZM11NB1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM11NB1 T/R-ND.
DIODE ZENER 300MW 11V 2% SOT346 - PZM11NB2A T/R
Order 'diode zener 300mw 11v 2% sot346 - PZM11NB2A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM11NB2A T/R-ND.
DIODE ZENER 300MW 11V 2% SOT346 - PZM11NB2 T/R
Order 'diode zener 300mw 11v 2% sot346 - PZM11NB2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM11NB2 T/R-ND.
DIODE ZENER 300MW 11V 2% SOT346 - PZM11NB3 T/R
Order 'diode zener 300mw 11v 2% sot346 - PZM11NB3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM11NB3 T/R-ND.
Send this link via E-Mail
Help With This Screen