Diode - Zener - Single Discrete Semiconductor Product 70nA @ 13V 18V 300mW NXP Semiconductors Surface Mount PZM18NB,115
DIODE ZENER 18V 300MW SOT346 - PZM18NB,115
| Digi-Key Part Number | PZM18NB,115-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PZM18NB,115 | |||
| Description | DIODE ZENER 18V 300MW SOT346 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PZM18NB,115 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 18V |
| Power - Max | 300mW |
| Impedance (Max) (Zzt) | 20 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 100mA |
| Current - Reverse Leakage @ Vr | 70nA @ 13V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SC-59-3, SMT3, SOT-346, TO-236 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | 568; SOT346; ; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PZM18NB,115 PZM18NB,115 |
PZM18NB,115 Specification Sheet
DIODE ZENER 18V 300MW SOT346 - PZM18NB,115 (PZM18NB,115-ND)
Related parts Diode - Zener - Single Discrete Semiconductor Product 70nA @ 13V 18V 300mW NXP Semiconductors Surface Mount PZM18NB,115Diode - Zener - Single Discrete Semiconductor Product 70nA @ 13V 18V 300mW NXP Semiconductors Surface Mount PZM18NB,115
Order 'diode zener 18v 300mw sot346 - PZM18NB,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM18NB,115-ND.
Diode - Zener - Single Discrete Semiconductor Product 70nA @ 13V 18V 300mW NXP Semiconductors Surface Mount PZM18NB1,115
Order 'diode zener 18v 300mw sot346 - PZM18NB1,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM18NB1,115-ND.
Diode - Zener - Single Discrete Semiconductor Product 70nA @ 13V 18V 300mW NXP Semiconductors Surface Mount PZM18NB2,115
Order 'diode zener 18v 300mw sot346 - PZM18NB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM18NB2,115-ND.
Diode - Zener - Single Discrete Semiconductor Product 70nA @ 13V 18V 300mW NXP Semiconductors Surface Mount PZM18NB3,115
Order 'diode zener 18v 300mw sot346 - PZM18NB3,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM18NB3,115-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 12.6V 18V 300mW NXP Semiconductors (VA) Surface Mount BZX585-C18,115
Order 'diode zener 18v 300mw sod523 - BZX585-C18,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1785-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 12.6V 18V 300mW NXP Semiconductors Surface Mount BZX585-C18,115
Order 'diode zener 18v 300mw sod523 - BZX585-C18,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1785-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 12.6V 18V 300mW NXP Semiconductors (VA) Surface Mount BZX384-B18,115
Order 'diode zener 18v 300mw sod323 - BZX384-B18,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3814-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 12.6V 18V 300mW NXP Semiconductors Surface Mount BZX384-B18,115
Order 'diode zener 18v 300mw sod323 - BZX384-B18,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3814-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 12.6V 18V 300mW NXP Semiconductors (VA) Surface Mount BZX384-B18,115
Order 'diode zener 18v 300mw sod323 - BZX384-B18,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3814-6-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 12.6V 18V 300mW NXP Semiconductors Surface Mount BZX384-C18,115
Order 'diode zener 18v 300mw sod323 - BZX384-C18,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C18,115-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 12.6V 18V 300mW NXP Semiconductors Surface Mount BZX585-B18,115
Order 'diode zener 18v 300mw sod523 - BZX585-B18,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B18,115-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 12.6V 18V 300mW NXP Semiconductors (VA) Surface Mount BZX585-C18,115
Order 'diode zener 18v 300mw sod523 - BZX585-C18,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1785-6-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 300mW NXP Semiconductors Surface Mount PZM10NB1,115
Order 'diode zener 10v 300mw sot346 - PZM10NB1,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM10NB1,115-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 300mW NXP Semiconductors Surface Mount PZM10NB2A,115
Order 'diode zener 10v 300mw sot346 - PZM10NB2A,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM10NB2A,115-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 300mW NXP Semiconductors Surface Mount PZM10NB2,115
Order 'diode zener 10v 300mw sot346 - PZM10NB2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PZM10NB2,115-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 70nA @ 13V 18V 300mW NXP Semiconductors Surface Mount PZM18NB,115
Send this link via E-Mail
Help With This Screen
