Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 4.7V 40MA SOD-106 TR - PTZTE254.7A - Diodes, Rectifiers

Digi-Key Part Number PTZTE254.7A-ND
Price Break
1500
Unit Price
.13860
Extended Price
207.90
Manufacturer Part NumberPTZTE254.7A
DescriptionDIODE ZENER 4.7V 40MA SOD-106 TR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPTZTE254.7A
VendorROHM
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-106
Voltage5.200 V [Max]
Voltage4.700 V [Typ]
Test Current40.0 mA [Nom]
Power Dissipation1.000 W [Max]
Impedance - Resistance10.0 Ohms [Max]
Reverse Leakage Current20.00 µA @ 1.0 V
Operating Temperature150 °C [Max]
PackagingTape & Reel
Has Digi-ReelFALSE
Marking4.7A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PTZTE254 7A
PTZTE2547A

PTZTE254.7A Specification Sheet

Image of DIODE ZENER 4.7V 40MA SOD-106 TR - PTZTE254.7A

DIODE ZENER 4.7V 40MA SOD-106 TR - PTZTE254.7A (PTZTE254.7A-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE ZENER 10V 40MA SOD-106 TR - PTZTE2510A
 Order 'diode zener 10v 40ma sod-106 tr - PTZTE2510A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2510A-ND.
DIODE ZENER 3.6V 40MA SOD-106 TR - PTZTE253.6A
 Order 'diode zener 3.6v 40ma sod-106 tr - PTZTE253.6A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE253.6A-ND.
DIODE ZENER 3.6V 40MA SOD-106 TR - PTZTE253.6B
 Order 'diode zener 3.6v 40ma sod-106 tr - PTZTE253.6B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE253.6B-ND.
DIODE ZENER 3.9V 40MA SOD-106 TR - PTZTE253.9A
 Order 'diode zener 3.9v 40ma sod-106 tr - PTZTE253.9A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE253.9A-ND.
DIODE ZENER 3.9V 40MA SOD-106 TR - PTZTE253.9B
 Order 'diode zener 3.9v 40ma sod-106 tr - PTZTE253.9B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE253.9B-ND.
DIODE ZENER 4.3V 40MA SOD-106 TR - PTZTE254.3A
 Order 'diode zener 4.3v 40ma sod-106 tr - PTZTE254.3A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE254.3A-ND.
DIODE ZENER 4.7V 40MA SOD-106 TR - PTZTE254.7A
 Order 'diode zener 4.7v 40ma sod-106 tr - PTZTE254.7A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE254.7A-ND.
DIODE ZENER 4.7V 40MA SOD-106 TR - PTZTE254.7B
 Order 'diode zener 4.7v 40ma sod-106 tr - PTZTE254.7B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE254.7B-ND.
DIODE ZENER 5.1V 40MA SOD-106 TR - PTZTE255.1A
 Order 'diode zener 5.1v 40ma sod-106 tr - PTZTE255.1A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE255.1A-ND.
DIODE ZENER 5.6V 40MA SOD-106 TR - PTZTE255.6B
 Order 'diode zener 5.6v 40ma sod-106 tr - PTZTE255.6B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE255.6B-ND.
DIODE ZENER 6.2V 40MA SOD-106 TR - PTZTE256.2A
 Order 'diode zener 6.2v 40ma sod-106 tr - PTZTE256.2A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE256.2A-ND.
DIODE ZENER 6.2V 40MA SOD-106 TR - PTZTE256.2B
 Order 'diode zener 6.2v 40ma sod-106 tr - PTZTE256.2B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE256.2B-ND.
DIODE ZENER 6.8V 40MA SOD-106 TR - PTZTE256.8A
 Order 'diode zener 6.8v 40ma sod-106 tr - PTZTE256.8A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE256.8A-ND.
DIODE ZENER 7.5V 40MA SOD-106 TR - PTZTE257.5A
 Order 'diode zener 7.5v 40ma sod-106 tr - PTZTE257.5A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE257.5A-ND.
DIODE ZENER 8.2V 40MA SOD-106 TR - PTZTE258.2A
 Order 'diode zener 8.2v 40ma sod-106 tr - PTZTE258.2A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE258.2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 4.7V 370MW DO-34 - MAZ40470MF Next: DIODE ZENER 4.7V 40MA SOD-106 TR - PTZTE254.7B