DIODE ZENER 3.9V 40MA SOD-106 TR - PTZTE253.9B - Diodes, Rectifiers
| Digi-Key Part Number | PTZTE253.9B-ND |
1500 |
.13860 |
Extended Price
207.90 |
| Manufacturer Part Number | PTZTE253.9B | |||
| Description | DIODE ZENER 3.9V 40MA SOD-106 TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTZTE253.9B |
| Vendor | ROHM |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-106 |
| Voltage | 4.400 V [Max] |
| Voltage | 3.900 V [Typ] |
| Test Current | 40.0 mA [Nom] |
| Power Dissipation | 1.000 W [Max] |
| Impedance - Resistance | 15.0 Ohms [Max] |
| Reverse Leakage Current | 20.00 µA @ 1.0 V |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Has Digi-Reel | FALSE |
| Marking | 3.9B |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTZTE253 9B PTZTE2539B |
PTZTE253.9B Specification Sheet
DIODE ZENER 3.9V 40MA SOD-106 TR - PTZTE253.9B (PTZTE253.9B-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 10V 40MA SOD-106 TR - PTZTE2510A
Order 'diode zener 10v 40ma sod-106 tr - PTZTE2510A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2510A-ND.
DIODE ZENER 3.6V 40MA SOD-106 TR - PTZTE253.6A
Order 'diode zener 3.6v 40ma sod-106 tr - PTZTE253.6A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE253.6A-ND.
DIODE ZENER 3.6V 40MA SOD-106 TR - PTZTE253.6B
Order 'diode zener 3.6v 40ma sod-106 tr - PTZTE253.6B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE253.6B-ND.
DIODE ZENER 3.9V 40MA SOD-106 TR - PTZTE253.9A
Order 'diode zener 3.9v 40ma sod-106 tr - PTZTE253.9A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE253.9A-ND.
DIODE ZENER 3.9V 40MA SOD-106 TR - PTZTE253.9B
Order 'diode zener 3.9v 40ma sod-106 tr - PTZTE253.9B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE253.9B-ND.
DIODE ZENER 4.3V 40MA SOD-106 TR - PTZTE254.3A
Order 'diode zener 4.3v 40ma sod-106 tr - PTZTE254.3A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE254.3A-ND.
DIODE ZENER 4.7V 40MA SOD-106 TR - PTZTE254.7A
Order 'diode zener 4.7v 40ma sod-106 tr - PTZTE254.7A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE254.7A-ND.
DIODE ZENER 4.7V 40MA SOD-106 TR - PTZTE254.7B
Order 'diode zener 4.7v 40ma sod-106 tr - PTZTE254.7B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE254.7B-ND.
DIODE ZENER 5.1V 40MA SOD-106 TR - PTZTE255.1A
Order 'diode zener 5.1v 40ma sod-106 tr - PTZTE255.1A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE255.1A-ND.
DIODE ZENER 5.6V 40MA SOD-106 TR - PTZTE255.6B
Order 'diode zener 5.6v 40ma sod-106 tr - PTZTE255.6B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE255.6B-ND.
DIODE ZENER 6.2V 40MA SOD-106 TR - PTZTE256.2A
Order 'diode zener 6.2v 40ma sod-106 tr - PTZTE256.2A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE256.2A-ND.
DIODE ZENER 6.2V 40MA SOD-106 TR - PTZTE256.2B
Order 'diode zener 6.2v 40ma sod-106 tr - PTZTE256.2B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE256.2B-ND.
DIODE ZENER 6.8V 40MA SOD-106 TR - PTZTE256.8A
Order 'diode zener 6.8v 40ma sod-106 tr - PTZTE256.8A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE256.8A-ND.
DIODE ZENER 7.5V 40MA SOD-106 TR - PTZTE257.5A
Order 'diode zener 7.5v 40ma sod-106 tr - PTZTE257.5A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE257.5A-ND.
DIODE ZENER 8.2V 40MA SOD-106 TR - PTZTE258.2A
Order 'diode zener 8.2v 40ma sod-106 tr - PTZTE258.2A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE258.2A-ND.
Send this link via E-Mail
Help With This Screen