DIODE ZENER 3.9V 1W SOD-106 - PTZTE253.9A - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 40µA @ 1V 3.9V 1W Rohm Semiconductor Surface Mount PTZTE253.9A
| Digi-Key Part Number | PTZTE253.9A-ND |
1500 |
.13860 |
Extended Price
207.90 |
| Manufacturer Part Number | PTZTE253.9A | |||
| Description | DIODE ZENER 3.9V 1W SOD-106 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTZTE253.9A |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 3.9V |
| Power - Max | 1W |
| Impedance (Max) (Zzt) | 15 Ohm |
| Voltage - Forward (Vf) (Max) @ If | - |
| Current - Reverse Leakage @ Vr | 40µA @ 1V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | SOD-106, PMDS |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | 846; PMDS; PT; 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTZTE253 9A PTZTE2539A |
PTZTE253.9A Specification Sheet
DIODE ZENER 3.9V 1W SOD-106 - PTZTE253.9A (PTZTE253.9A-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 40µA @ 1V 3.9V 1W Rohm Semiconductor Surface Mount PTZTE253.9ADIODE ZENER 3.9V 1W SOD-106 - PTZTE253.9A
Order 'diode zener 3.9v 1w sod-106 - PTZTE253.9A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE253.9A-ND.
DIODE ZENER 39V 1W SOD-106 - PTZTE2539A
Order 'diode zener 39v 1w sod-106 - PTZTE2539A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2539A-ND.
DIODE ZENER 3.9V 1W SOD-106 - PTZTE253.9B
Order 'diode zener 3.9v 1w sod-106 - PTZTE253.9B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE253.9B-ND.
DIODE ZENER 3.9V 1W SOD-123 - KDZTR3.9B
Order 'diode zener 3.9v 1w sod-123 - KDZTR3.9B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number KDZTR3.9BCT-ND.
DIODE ZENER 3.9V 1W SOD-123 - KDZTR3.9B
Order 'diode zener 3.9v 1w sod-123 - KDZTR3.9B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number KDZTR3.9BTR-ND.
DIODE ZENER 10V 1W SOD-106 - PTZTE2510A
Order 'diode zener 10v 1w sod-106 - PTZTE2510A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2510A-ND.
DIODE ZENER 10V 1W SOD-106 - PTZTE2510B
Order 'diode zener 10v 1w sod-106 - PTZTE2510B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2510B-ND.
DIODE ZENER 11V 1W SOD-106 - PTZTE2511A
Order 'diode zener 11v 1w sod-106 - PTZTE2511A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2511A-ND.
DIODE ZENER 11V 1W SOD-106 - PTZTE2511B
Order 'diode zener 11v 1w sod-106 - PTZTE2511B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2511B-ND.
DIODE ZENER 13V 1W SOD-106 - PTZTE2513A
Order 'diode zener 13v 1w sod-106 - PTZTE2513A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2513A-ND.
DIODE ZENER 13V 1W SOD-106 - PTZTE2513B
Order 'diode zener 13v 1w sod-106 - PTZTE2513B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2513B-ND.
DIODE ZENER 15V 1W SOD-106 - PTZTE2515A
Order 'diode zener 15v 1w sod-106 - PTZTE2515A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2515A-ND.
DIODE ZENER 15V 1W SOD-106 - PTZTE2515B
Order 'diode zener 15v 1w sod-106 - PTZTE2515B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2515B-ND.
DIODE ZENER 16V 1W SOD-106 - PTZTE2516A
Order 'diode zener 16v 1w sod-106 - PTZTE2516A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2516A-ND.
DIODE ZENER 16V 1W SOD-106 - PTZTE2516B
Order 'diode zener 16v 1w sod-106 - PTZTE2516B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2516B-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 40µA @ 1V 3.9V 1W Rohm Semiconductor Surface Mount PTZTE253.9A
Send this link via E-Mail
Help With This Screen
