Keywords:





DIODE ZENER 3.6V 1W SOD-106 - PTZTE253.6A - Discrete Semiconductor Products

Diode - Zener - Single Discrete Semiconductor Product 60µA @ 1V 3.6V 1W Rohm Semiconductor Surface Mount PTZTE253.6A

Digi-Key Part Number PTZTE253.6A-ND
Price Break
1500
Unit Price
.13860
Extended Price
207.90
Manufacturer Part NumberPTZTE253.6A
DescriptionDIODE ZENER 3.6V 1W SOD-106
Quantity Available Non-Stock
All prices are in USD

Purchase Diode - Zener - Single Discrete Semiconductor Product 60µA @ 1V 3.6V 1W Rohm Semiconductor Surface Mount PTZTE253.6A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diode - Zener - Single Discrete Semiconductor Product 60µA @ 1V 3.6V 1W Rohm Semiconductor Surface Mount PTZTE253.6A
Technical/Catalog InformationPTZTE253.6A
VendorRohm Semiconductor
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)3.6V
Power - Max1W
Impedance (Max) (Zzt)15 Ohm
Voltage - Forward (Vf) (Max) @ If-
Current - Reverse Leakage @ Vr60µA @ 1V
Tolerance-
Mounting TypeSurface Mount
Package / CaseSOD-106, PMDS
PackagingTape & Reel (TR)
Operating Temperature-55°C ~ 150°C
Drawing Number846; PMDS; PT; 2
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PTZTE253 6A
PTZTE2536A

PTZTE253.6A Specification Sheet

Image of DIODE ZENER 3.6V 1W SOD-106 - PTZTE253.6A

DIODE ZENER 3.6V 1W SOD-106 - PTZTE253.6A (PTZTE253.6A-ND) - Discrete Semiconductor Products

Related parts Diode - Zener - Single Discrete Semiconductor Product 60µA @ 1V 3.6V 1W Rohm Semiconductor Surface Mount PTZTE253.6A
DIODE ZENER 36V 1W SOD-106 - PTZTE2536A
 Order 'diode zener 36v 1w sod-106 - PTZTE2536A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2536A-ND.
DIODE ZENER 3.6V 1W SOD-106 - PTZTE253.6A
 Order 'diode zener 3.6v 1w sod-106 - PTZTE253.6A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE253.6A-ND.
DIODE ZENER 3.6V 1W SOD-106 - PTZTE253.6B
 Order 'diode zener 3.6v 1w sod-106 - PTZTE253.6B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE253.6B-ND.
DIODE ZENER 36V 1W SOD-106 - PTZTE2536B
 Order 'diode zener 36v 1w sod-106 - PTZTE2536B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2536B-ND.
DIODE ZENER 3.6V 1W SOD-123 - KDZTR3.6B
 Order 'diode zener 3.6v 1w sod-123 - KDZTR3.6B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number KDZTR3.6BCT-ND.
DIODE ZENER 3.6V 1W SOD-123 - KDZTR3.6B
 Order 'diode zener 3.6v 1w sod-123 - KDZTR3.6B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number KDZTR3.6BTR-ND.
DIODE ZENER 36V 1W SOD-123 - KDZTR36B
 Order 'diode zener 36v 1w sod-123 - KDZTR36B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number KDZTR36BCT-ND.
DIODE ZENER 36V 1W SOD-123 - KDZTR36B
 Order 'diode zener 36v 1w sod-123 - KDZTR36B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number KDZTR36BTR-ND.
DIODE ZENER 10V 1W SOD-106 - PTZTE2510A
 Order 'diode zener 10v 1w sod-106 - PTZTE2510A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2510A-ND.
DIODE ZENER 10V 1W SOD-106 - PTZTE2510B
 Order 'diode zener 10v 1w sod-106 - PTZTE2510B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2510B-ND.
DIODE ZENER 11V 1W SOD-106 - PTZTE2511A
 Order 'diode zener 11v 1w sod-106 - PTZTE2511A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2511A-ND.
DIODE ZENER 11V 1W SOD-106 - PTZTE2511B
 Order 'diode zener 11v 1w sod-106 - PTZTE2511B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2511B-ND.
DIODE ZENER 13V 1W SOD-106 - PTZTE2513A
 Order 'diode zener 13v 1w sod-106 - PTZTE2513A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2513A-ND.
DIODE ZENER 13V 1W SOD-106 - PTZTE2513B
 Order 'diode zener 13v 1w sod-106 - PTZTE2513B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2513B-ND.
DIODE ZENER 15V 1W SOD-106 - PTZTE2515A
 Order 'diode zener 15v 1w sod-106 - PTZTE2515A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number PTZTE2515A-ND.

Options for Diode - Zener - Single Discrete Semiconductor Product 60µA @ 1V 3.6V 1W Rohm Semiconductor Surface Mount PTZTE253.6A
Send this link via E-Mail
Help With This Screen

DIODE ZENER 3.6V 1W SOD-106 - PTZTE253.6A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER 3.6V 1W SMD MELF - ZM4729A-13 Next: DIODE ZENER 3.6V 1W SOD-106 - PTZTE253.6B
DIODE ZENER 3.6V 1W SOD-106 - PTZTE253.6A