DIODE ZENER 16V 1W SOD-106 - PTZTE2516B - Diodes, Rectifiers
| Digi-Key Part Number | PTZTE2516B-ND |
1500 |
.13900 |
Extended Price
208.50 |
| Manufacturer Part Number | PTZTE2516B | |||
| Description | DIODE ZENER 16V 1W SOD-106 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTZTE2516B |
| Vendor | ROHM |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-106 |
| Voltage | 14.700 V [Min] |
| Voltage | 16.500 V [Max] |
| Voltage | 15.000 V [Typ] |
| Test Current | 20.0 mA [Nom] |
| Power Dissipation | 1.000 W [Max] |
| Impedance - Resistance | 10.0 Ohms [Max] |
| Reverse Leakage Current | 10.00 µA @ 11.0 V |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Has Digi-Reel | FALSE |
| Marking | 16B |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PTZTE2516B PTZTE2516B |
PTZTE2516B Specification Sheet
DIODE ZENER 16V 1W SOD-106 - PTZTE2516B (PTZTE2516B-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 16V 1W SOD-106 - PTZTE2516B
Order 'diode zener 16v 1w sod-106 - PTZTE2516B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2516B-ND.
DIODE ZENER 10V 1W SOD-106 - PTZTE2510B
Order 'diode zener 10v 1w sod-106 - PTZTE2510B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2510B-ND.
DIODE ZENER 11V 1W SOD-106 - PTZTE2511B
Order 'diode zener 11v 1w sod-106 - PTZTE2511B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2511B-ND.
DIODE ZENER 15V 1W SOD-106 - PTZTE2515B
Order 'diode zener 15v 1w sod-106 - PTZTE2515B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2515B-ND.
DIODE ZENER 16V 20MA SOD-106 TR - PTZTE2516A
Order 'diode zener 16v 20ma sod-106 tr - PTZTE2516A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2516A-ND.
DIODE ZENER 20V 1W SOD-106 - PTZTE2520B
Order 'diode zener 20v 1w sod-106 - PTZTE2520B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2520B-ND.
DIODE ZENER 6.8V 1W SOD-106 - PTZTE256.8B
Order 'diode zener 6.8v 1w sod-106 - PTZTE256.8B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE256.8B-ND.
DIODE ZENER 8.2V 1W SOD-106 - PTZTE258.2B
Order 'diode zener 8.2v 1w sod-106 - PTZTE258.2B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE258.2B-ND.
DIODE ZENER 16V 1W 5% DO-41 - 1N4745A
Order 'diode zener 16v 1w 5% do-41 - 1N4745A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4745A-ND.
DIODE ZENER 16V 1W 5% DO-41 - 1N4745A_T50A
Order 'diode zener 16v 1w 5% do-41 - 1N4745A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4745A_T50A-ND.
DIODE ZENER 16V 1W 5% DO-41 - 1N4745A_T50R
Order 'diode zener 16v 1w 5% do-41 - 1N4745A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4745A_T50R-ND.
DIODE ZENER 16V 1W 5% DO-41 - 1N4745ATR
Order 'diode zener 16v 1w 5% do-41 - 1N4745ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4745ATRFS-ND.
DIODE ZENER 16V 1W 5% DO-41 - 1N4745A-T
Order 'diode zener 16v 1w 5% do-41 - 1N4745A-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4745ADICT-ND.
DIODE ZENER 16V 1W 5% DO-41 - 1N4745A-T
Order 'diode zener 16v 1w 5% do-41 - 1N4745A-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4745ADITR-ND.
DIODE ZENER 16V 500MW SOD-123 - BZT52C16-13
Order 'diode zener 16v 500mw sod-123 - BZT52C16-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16-13DITR-ND.
Send this link via E-Mail
Help With This Screen