Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 15V 1W SOD-106 - PTZTE2515B

Digi-Key Part Number PTZTE2515B-ND
Price Break
1500
Unit Price
.13900
Extended Price
208.50
Manufacturer Part NumberPTZTE2515B
DescriptionDIODE ZENER 15V 1W SOD-106
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPTZTE2515B
VendorROHM
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-106
Voltage14.700 V [Min]
Voltage16.500 V [Max]
Voltage15.000 V [Typ]
Test Current20.0 mA [Nom]
Power Dissipation1.000 W [Max]
Impedance - Resistance10.0 Ohms [Max]
Reverse Leakage Current10.00 µA @ 11.0 V
Operating Temperature150 °C [Max]
PackagingTape & Reel
Has Digi-ReelFALSE
Marking15B
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PTZTE2515B
PTZTE2515B

PTZTE2515B Specification Sheet

Image of DIODE ZENER 15V 1W SOD-106 - PTZTE2515B

DIODE ZENER 15V 1W SOD-106 - PTZTE2515B (PTZTE2515B-ND)

Related parts :
DIODE ZENER 15V 1W SOD-106 - PTZTE2515B
 Order 'diode zener 15v 1w sod-106 - PTZTE2515B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2515B-ND.
DIODE ZENER 10V 1W SOD-106 - PTZTE2510B
 Order 'diode zener 10v 1w sod-106 - PTZTE2510B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2510B-ND.
DIODE ZENER 11V 1W SOD-106 - PTZTE2511B
 Order 'diode zener 11v 1w sod-106 - PTZTE2511B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2511B-ND.
DIODE ZENER 15V 20MA SOD-106 TR - PTZTE2515A
 Order 'diode zener 15v 20ma sod-106 tr - PTZTE2515A' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2515A-ND.
DIODE ZENER 16V 1W SOD-106 - PTZTE2516B
 Order 'diode zener 16v 1w sod-106 - PTZTE2516B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2516B-ND.
DIODE ZENER 20V 1W SOD-106 - PTZTE2520B
 Order 'diode zener 20v 1w sod-106 - PTZTE2520B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE2520B-ND.
DIODE ZENER 6.8V 1W SOD-106 - PTZTE256.8B
 Order 'diode zener 6.8v 1w sod-106 - PTZTE256.8B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE256.8B-ND.
DIODE ZENER 8.2V 1W SOD-106 - PTZTE258.2B
 Order 'diode zener 8.2v 1w sod-106 - PTZTE258.2B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number PTZTE258.2B-ND.
DIODE ZENER 15V 200MW SOD-323 - UDZSTE-1715B
 Order 'diode zener 15v 200mw sod-323 - UDZSTE-1715B' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UDZSTE-1715BCT-ND.
DIODE ZENER 15V 200MW SOD-323 - UDZSTE-1715B
 Order 'diode zener 15v 200mw sod-323 - UDZSTE-1715B' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UDZSTE-1715BDKR-ND.
DIODE ZENER 15V 1W 5% DO-41 - 1N4744A_NT50A
 Order 'diode zener 15v 1w 5% do-41 - 1N4744A_NT50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4744A_NT50A-ND.
DIODE ZENER 15V 1W 5% DO-41 - 1N4744A_T26A
 Order 'diode zener 15v 1w 5% do-41 - 1N4744A_T26A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4744A_T26A-ND.
DIODE ZENER 15V 1W 5% DO-41 - 1N4744A_T26R
 Order 'diode zener 15v 1w 5% do-41 - 1N4744A_T26R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4744A_T26R-ND.
DIODE ZENER 15V 1W 5% DO-41 - 1N4744A_T50A
 Order 'diode zener 15v 1w 5% do-41 - 1N4744A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4744A_T50A-ND.
DIODE ZENER 15V 1W 5% DO-41 - 1N4744A_T50R
 Order 'diode zener 15v 1w 5% do-41 - 1N4744A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4744A_T50R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 15V 1W SMD MELF - ZM4744A-13 Next: DIODE ZENER 15V 200MW MINI 3P - MAZ31500ML