DIODE ZENER 500MW 5.6V PWRDI-323 - PD3Z284C5V6-7 - Diodes, Rectifiers
| Digi-Key Part Number | PD3Z284C5V6DICT-ND |
1 10 100 250 500 1000 |
.67000 .49200 .39600 .34800 .32400 .25200 |
Extended Price
0.67 4.92 39.60 87.00 162.00 252.00 |
| Manufacturer Part Number | PD3Z284C5V6-7 | |||
| Description | DIODE ZENER 500MW 5.6V PWRDI-323 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PD3Z284C5V6-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | PWRDI™323 |
| Voltage | 900.000 mV [Max] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 40.0 Ohms [Max] |
| Reverse Leakage Current | 1.00 µA @ 2.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PD3Z284C5V6 7 PD3Z284C5V67 PD3Z284C5V6DICT ND PD3Z284C5V6DICTND PD3Z284C5V6DICT |
PD3Z284C5V6-7 Specification Sheet
DIODE ZENER 500MW 5.6V PWRDI-323 - PD3Z284C5V6-7 (PD3Z284C5V6DICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 5.6V PWRDI-323 - PD3Z284C5V6-7
Order 'diode zener 500mw 5.6v pwrdi-323 - PD3Z284C5V6-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C5V6DICT-ND.
DIODE ZENER 500MW 5.6V PWRDI-323 - PD3Z284C5V6-7
Order 'diode zener 500mw 5.6v pwrdi-323 - PD3Z284C5V6-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C5V6DIDKR-ND.
DIODE ZENER 500MW 5.6V PWRDI-323 - PD3Z284C5V6-7
Order 'diode zener 500mw 5.6v pwrdi-323 - PD3Z284C5V6-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C5V6DITR-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order 'diode zener 500mw 17v sod-123 - DDZ9704-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9704DIDKR-ND.
DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F
Order 'diode zener 500mw 30v sod123 - BZT52C30-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C30-FDIDKR-ND.
DIODE ZENER 500MW 20V SOD123 - BZT52C20-7-F
Order 'diode zener 500mw 20v sod123 - BZT52C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C20-FDIDKR-ND.
DIODE ZENER 500MW 15V SOD123 - BZT52C15-7-F
Order 'diode zener 500mw 15v sod123 - BZT52C15-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C15-FDIDKR-ND.
DIODE ZENER 500MW 6.8V SOD123 - BZT52C6V8-7-F
Order 'diode zener 500mw 6.8v sod123 - BZT52C6V8-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V8-FDIDKR-ND.
DIODE ZENER 500MW 6.2V SOD123 - BZT52C6V2-7-F
Order 'diode zener 500mw 6.2v sod123 - BZT52C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V2-FDIDKR-ND.
DIODE ZENER 500MW 51V SOD123 - BZT52C51-7-F
Order 'diode zener 500mw 51v sod123 - BZT52C51-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C51-FDIDKR-ND.
DIODE ZENER 500MW 3.6V SOD123 - BZT52C3V6-7-F
Order 'diode zener 500mw 3.6v sod123 - BZT52C3V6-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V6-FDIDKR-ND.
DIODE ZENER 500MW 18V SOD123 - BZT52C18-7-F
Order 'diode zener 500mw 18v sod123 - BZT52C18-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C18-FDIDKR-ND.
DIODE ZENER 500MW 36V SOD123 - BZT52C36-7-F
Order 'diode zener 500mw 36v sod123 - BZT52C36-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C36-FDIDKR-ND.
DIODE ZENER 500MW 20V LF SOD123 - DDZ9707-7
Order 'diode zener 500mw 20v lf sod123 - DDZ9707-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9707DIDKR-ND.
DIODE ZENER 500MW 15V LF SOD123 - DDZ9702-7
Order 'diode zener 500mw 15v lf sod123 - DDZ9702-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9702DIDKR-ND.
Send this link via E-Mail
Help With This Screen