DIODE ZENER 500MW 11V PWRDI-323 - PD3Z284C11-7 - Diodes, Rectifiers
| Digi-Key Part Number | PD3Z284C11DIDKR-ND |
1 10 100 250 500 1000 |
.67000 .49200 .39600 .34800 .32400 .25200 |
Extended Price
0.67 4.92 39.60 87.00 162.00 252.00 |
| Manufacturer Part Number | PD3Z284C11-7 | |||
| Description | DIODE ZENER 500MW 11V PWRDI-323 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PD3Z284C11-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | PWRDI™323 |
| Voltage | 900.000 mV [Max] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 10.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 8.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Digi-Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PD3Z284C11 7 PD3Z284C117 PD3Z284C11DIDKR ND PD3Z284C11DIDKRND PD3Z284C11DIDKR |
PD3Z284C11-7 Specification Sheet
DIODE ZENER 500MW 11V PWRDI-323 - PD3Z284C11-7 (PD3Z284C11DIDKR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 11V PWRDI-323 - PD3Z284C11-7
Order 'diode zener 500mw 11v pwrdi-323 - PD3Z284C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C11DICT-ND.
DIODE ZENER 500MW 11V PWRDI-323 - PD3Z284C11-7
Order 'diode zener 500mw 11v pwrdi-323 - PD3Z284C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C11DIDKR-ND.
DIODE ZENER 500MW 11V PWRDI-323 - PD3Z284C11-7
Order 'diode zener 500mw 11v pwrdi-323 - PD3Z284C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C11DITR-ND.
DIODE ZENER 500MW 10V PWRDI-323 - PD3Z284C10-7
Order 'diode zener 500mw 10v pwrdi-323 - PD3Z284C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C10DICT-ND.
DIODE ZENER 500MW 10V PWRDI-323 - PD3Z284C10-7
Order 'diode zener 500mw 10v pwrdi-323 - PD3Z284C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C10DIDKR-ND.
DIODE ZENER 500MW 10V PWRDI-323 - PD3Z284C10-7
Order 'diode zener 500mw 10v pwrdi-323 - PD3Z284C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C10DITR-ND.
DIODE ZENER 500MW 12V PWRDI-323 - PD3Z284C12-7
Order 'diode zener 500mw 12v pwrdi-323 - PD3Z284C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C12DICT-ND.
DIODE ZENER 500MW 12V PWRDI-323 - PD3Z284C12-7
Order 'diode zener 500mw 12v pwrdi-323 - PD3Z284C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C12DIDKR-ND.
DIODE ZENER 500MW 12V PWRDI-323 - PD3Z284C12-7
Order 'diode zener 500mw 12v pwrdi-323 - PD3Z284C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C12DITR-ND.
DIODE ZENER 500MW 5.1V PWRDI-323 - PD3Z284C5V1-7
Order 'diode zener 500mw 5.1v pwrdi-323 - PD3Z284C5V1-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C5V1DICT-ND.
DIODE ZENER 500MW 5.1V PWRDI-323 - PD3Z284C5V1-7
Order 'diode zener 500mw 5.1v pwrdi-323 - PD3Z284C5V1-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C5V1DIDKR-ND.
DIODE ZENER 500MW 5.1V PWRDI-323 - PD3Z284C5V1-7
Order 'diode zener 500mw 5.1v pwrdi-323 - PD3Z284C5V1-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C5V1DITR-ND.
DIODE ZENER 500MW 5.6V PWRDI-323 - PD3Z284C5V6-7
Order 'diode zener 500mw 5.6v pwrdi-323 - PD3Z284C5V6-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C5V6DICT-ND.
DIODE ZENER 500MW 5.6V PWRDI-323 - PD3Z284C5V6-7
Order 'diode zener 500mw 5.6v pwrdi-323 - PD3Z284C5V6-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C5V6DIDKR-ND.
DIODE ZENER 500MW 5.6V PWRDI-323 - PD3Z284C5V6-7
Order 'diode zener 500mw 5.6v pwrdi-323 - PD3Z284C5V6-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C5V6DITR-ND.
Send this link via E-Mail
Help With This Screen