Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 500MW 11V PWRDI-323 - PD3Z284C11-7

Digi-Key Part Number PD3Z284C11DICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
.67000
.49200
.39600
.34800
.32400
.25200
Extended Price
0.67
4.92
39.60
87.00
162.00
252.00
Manufacturer Part NumberPD3Z284C11-7
DescriptionDIODE ZENER 500MW 11V PWRDI-323
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPD3Z284C11-7
VendorDiodes Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NamePWRDI™323
Voltage900.000 mV [Max]
Test Current5.0 mA [Nom]
Power Dissipation500.000 mW [Max]
Impedance - Resistance10.0 Ohms [Max]
Reverse Leakage Current100.00 nA @ 8.0 V
Operating Temperature-65 °C [Min]
Operating Temperature150 °C [Max]
PackagingCut Tape
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PD3Z284C11 7
PD3Z284C117
PD3Z284C11DICT ND
PD3Z284C11DICTND
PD3Z284C11DICT

PD3Z284C11-7 Specification Sheet

Image of DIODE ZENER 500MW 11V PWRDI-323 - PD3Z284C11-7

DIODE ZENER 500MW 11V PWRDI-323 - PD3Z284C11-7 (PD3Z284C11DICT-ND)

Related parts :
DIODE ZENER 500MW 11V PWRDI-323 - PD3Z284C11-7
 Order 'diode zener 500mw 11v pwrdi-323 - PD3Z284C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C11DICT-ND.
DIODE ZENER 500MW 11V PWRDI-323 - PD3Z284C11-7
 Order 'diode zener 500mw 11v pwrdi-323 - PD3Z284C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C11DIDKR-ND.
DIODE ZENER 500MW 11V PWRDI-323 - PD3Z284C11-7
 Order 'diode zener 500mw 11v pwrdi-323 - PD3Z284C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C11DITR-ND.
DIODE ZENER 500MW 10V PWRDI-323 - PD3Z284C10-7
 Order 'diode zener 500mw 10v pwrdi-323 - PD3Z284C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C10DICT-ND.
DIODE ZENER 500MW 10V PWRDI-323 - PD3Z284C10-7
 Order 'diode zener 500mw 10v pwrdi-323 - PD3Z284C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C10DIDKR-ND.
DIODE ZENER 500MW 10V PWRDI-323 - PD3Z284C10-7
 Order 'diode zener 500mw 10v pwrdi-323 - PD3Z284C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C10DITR-ND.
DIODE ZENER 500MW 11V SOD-123 - DDZ11B-7
 Order 'diode zener 500mw 11v sod-123 - DDZ11B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ11B-7-ND.
DIODE ZENER 500MW 11V SOD-123 - DDZ11C-7
 Order 'diode zener 500mw 11v sod-123 - DDZ11C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ11C-7-ND.
DIODE ZENER 200MW 11V SOD-323 - DDZ11CS-7
 Order 'diode zener 200mw 11v sod-323 - DDZ11CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ11CS-7-ND.
DIODE ZENER 500MW 11V SOD-123 - DDZ9698-7
 Order 'diode zener 500mw 11v sod-123 - DDZ9698-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9698-7-ND.
DIODE ZENER 200MW 11V SOD-323 - DDZ9698S-7
 Order 'diode zener 200mw 11v sod-323 - DDZ9698S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9698S-7-ND.
DIODE ZENER 200MW 11V SOD-323 - UDZ11B-7
 Order 'diode zener 200mw 11v sod-323 - UDZ11B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number UDZ11B-7-ND.
DIODE ZENER 500MW 12V PWRDI-323 - PD3Z284C12-7
 Order 'diode zener 500mw 12v pwrdi-323 - PD3Z284C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C12DICT-ND.
DIODE ZENER 500MW 12V PWRDI-323 - PD3Z284C12-7
 Order 'diode zener 500mw 12v pwrdi-323 - PD3Z284C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C12DIDKR-ND.
DIODE ZENER 500MW 12V PWRDI-323 - PD3Z284C12-7
 Order 'diode zener 500mw 12v pwrdi-323 - PD3Z284C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PD3Z284C12DITR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 500MW 11V MINIMELF - ZMM5241B-13 Next: DIODE ZENER 500MW 11V PWRDI-323 - PD3Z284C11-7