DIODE ZENER 6.8V 500MW DO-34 - MTZJT-776.8C - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 3.5V 6.8V 500mW Rohm Semiconductor Through Hole, Axial MTZJT-776.8C
| Digi-Key Part Number | MTZJT-776.8C-ND |
5000 |
.04200 |
Extended Price
210.00 |
| Manufacturer Part Number | MTZJT-776.8C | |||
| Description | DIODE ZENER 6.8V 500MW DO-34 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MTZJT-776.8C |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 6.8V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 20 Ohm |
| Voltage - Forward (Vf) (Max) @ If | - |
| Current - Reverse Leakage @ Vr | 2µA @ 3.5V |
| Tolerance | - |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-34, MSD, Axial |
| Packaging | Tape & Box (TB) |
| Operating Temperature | -65°C ~ 175°C |
| Drawing Number | 846; MSD; MT; 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MTZJT 776 8C MTZJT7768C |
MTZJT-776.8C Specification Sheet
DIODE ZENER 6.8V 500MW DO-34 - MTZJT-776.8C (MTZJT-776.8C-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 2µA @ 3.5V 6.8V 500mW Rohm Semiconductor Through Hole, Axial MTZJT-776.8CDIODE ZENER 6.8V 500MW DO-34 - MTZJT-776.8C
Order 'diode zener 6.8v 500mw do-34 - MTZJT-776.8C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-776.8C-ND.
DIODE ZENER 6.8V 500MW DO-34 - MTZJT-776.8B
Order 'diode zener 6.8v 500mw do-34 - MTZJT-776.8B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-776.8B-ND.
DIODE ZENER 10V 500MW DO-34 - MTZJT-7710B
Order 'diode zener 10v 500mw do-34 - MTZJT-7710B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7710B-ND.
DIODE ZENER 10V 500MW DO-34 - MTZJT-7710C
Order 'diode zener 10v 500mw do-34 - MTZJT-7710C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7710C-ND.
DIODE ZENER 11V 500MW DO-34 - MTZJT-7711B
Order 'diode zener 11v 500mw do-34 - MTZJT-7711B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7711B-ND.
DIODE ZENER 11V 500MW DO-34 - MTZJT-7711C
Order 'diode zener 11v 500mw do-34 - MTZJT-7711C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7711C-ND.
DIODE ZENER 12V 500MW DO-34 - MTZJT-7712B
Order 'diode zener 12v 500mw do-34 - MTZJT-7712B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7712B-ND.
DIODE ZENER 12V 500MW DO-34 - MTZJT-7712C
Order 'diode zener 12v 500mw do-34 - MTZJT-7712C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7712C-ND.
DIODE ZENER 13V 500MW DO-34 - MTZJT-7713B
Order 'diode zener 13v 500mw do-34 - MTZJT-7713B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7713B-ND.
DIODE ZENER 13V 500MW DO-34 - MTZJT-7713C
Order 'diode zener 13v 500mw do-34 - MTZJT-7713C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7713C-ND.
DIODE ZENER 15V 500MW DO-34 - MTZJT-7715B
Order 'diode zener 15v 500mw do-34 - MTZJT-7715B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7715B-ND.
DIODE ZENER 15V 500MW DO-34 - MTZJT-7715C
Order 'diode zener 15v 500mw do-34 - MTZJT-7715C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7715C-ND.
DIODE ZENER 16V 500MW DO-34 - MTZJT-7716B
Order 'diode zener 16v 500mw do-34 - MTZJT-7716B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7716B-ND.
DIODE ZENER 16V 500MW DO-34 - MTZJT-7716C
Order 'diode zener 16v 500mw do-34 - MTZJT-7716C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7716C-ND.
DIODE ZENER 18V 500MW DO-34 - MTZJT-7718B
Order 'diode zener 18v 500mw do-34 - MTZJT-7718B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7718B-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 2µA @ 3.5V 6.8V 500mW Rohm Semiconductor Through Hole, Axial MTZJT-776.8C
Send this link via E-Mail
Help With This Screen
