DIODE ZENER 20V 5MA DO-34 TB - MTZJT-7720B - Diodes, Rectifiers
| Digi-Key Part Number | MTZJT-7720B-ND |
5000 |
.04200 |
Extended Price
210.00 |
| Manufacturer Part Number | MTZJT-7720B | |||
| Description | DIODE ZENER 20V 5MA DO-34 TB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MTZJT-7720B |
| Vendor | ROHM |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-34 |
| Voltage | 18.630 V [Min] |
| Voltage | 20.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 30.0 Ohms [Max] |
| Reverse Leakage Current | 200.00 nA @ 15.0 V |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Box (Ammo Pack) |
| Has Digi-Reel | Axial - T&R or T&B |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MTZJT 7720B MTZJT7720B |
MTZJT-7720B Specification Sheet
DIODE ZENER 20V 5MA DO-34 TB - MTZJT-7720B (MTZJT-7720B-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 20V 5MA DO-34 TB - MTZJT-7720B
Order 'diode zener 20v 5ma do-34 tb - MTZJT-7720B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7720B-ND.
DIODE ZENER 20V 5MA DO-34 TB - MTZJT-7720C
Order 'diode zener 20v 5ma do-34 tb - MTZJT-7720C' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7720C-ND.
DIODE ZENER 10V 5MA DO-34 TB - MTZJT-7710B
Order 'diode zener 10v 5ma do-34 tb - MTZJT-7710B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7710B-ND.
DIODE ZENER 10V 5MA DO-34 TB - MTZJT-7710C
Order 'diode zener 10v 5ma do-34 tb - MTZJT-7710C' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7710C-ND.
DIODE ZENER 11V 5MA DO-34 TB - MTZJT-7711B
Order 'diode zener 11v 5ma do-34 tb - MTZJT-7711B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7711B-ND.
DIODE ZENER 11V 5MA DO-34 TB - MTZJT-7711C
Order 'diode zener 11v 5ma do-34 tb - MTZJT-7711C' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7711C-ND.
DIODE ZENER 12V 5MA DO-34 TB - MTZJT-7712B
Order 'diode zener 12v 5ma do-34 tb - MTZJT-7712B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7712B-ND.
DIODE ZENER 12V 5MA DO-34 TB - MTZJT-7712C
Order 'diode zener 12v 5ma do-34 tb - MTZJT-7712C' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7712C-ND.
DIODE ZENER 13V 5MA DO-34 TB - MTZJT-7713B
Order 'diode zener 13v 5ma do-34 tb - MTZJT-7713B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7713B-ND.
DIODE ZENER 13V 5MA DO-34 TB - MTZJT-7713C
Order 'diode zener 13v 5ma do-34 tb - MTZJT-7713C' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7713C-ND.
DIODE ZENER 15V 5MA DO-34 TB - MTZJT-7715B
Order 'diode zener 15v 5ma do-34 tb - MTZJT-7715B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7715B-ND.
DIODE ZENER 15V 5MA DO-34 TB - MTZJT-7715C
Order 'diode zener 15v 5ma do-34 tb - MTZJT-7715C' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7715C-ND.
DIODE ZENER 16V 5MA DO-34 TB - MTZJT-7716B
Order 'diode zener 16v 5ma do-34 tb - MTZJT-7716B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7716B-ND.
DIODE ZENER 16V 5MA DO-34 TB - MTZJT-7716C
Order 'diode zener 16v 5ma do-34 tb - MTZJT-7716C' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7716C-ND.
DIODE ZENER 18V 5MA DO-34 TB - MTZJT-7718B
Order 'diode zener 18v 5ma do-34 tb - MTZJT-7718B' online from Digi-Key. Manufactured by ROHM. Digi-Key part number MTZJT-7718B-ND.
Send this link via E-Mail
Help With This Screen