Keywords:





DIODE ZENER 15V 500MW DO-34 - MTZJT-7715C - Discrete Semiconductor Products

Diode - Zener - Single Discrete Semiconductor Product 200nA @ 11V 15V 500mW Rohm Semiconductor Through Hole, Axial MTZJT-7715C

Digi-Key Part Number MTZJT-7715C-ND
Price Break
5000
Unit Price
.04200
Extended Price
210.00
Manufacturer Part NumberMTZJT-7715C
DescriptionDIODE ZENER 15V 500MW DO-34
Quantity Available Non-Stock
All prices are in USD

Purchase Diode - Zener - Single Discrete Semiconductor Product 200nA @ 11V 15V 500mW Rohm Semiconductor Through Hole, Axial MTZJT-7715C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diode - Zener - Single Discrete Semiconductor Product 200nA @ 11V 15V 500mW Rohm Semiconductor Through Hole, Axial MTZJT-7715C
Technical/Catalog InformationMTZJT-7715C
VendorRohm Semiconductor
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)15V
Power - Max500mW
Impedance (Max) (Zzt)25 Ohm
Voltage - Forward (Vf) (Max) @ If-
Current - Reverse Leakage @ Vr200nA @ 11V
Tolerance-
Mounting TypeThrough Hole, Axial
Package / CaseDO-34, MSD, Axial
PackagingTape & Box (TB)
Operating Temperature-65°C ~ 175°C
Drawing Number846; MSD; MT; 2
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MTZJT 7715C
MTZJT7715C

MTZJT-7715C Specification Sheet

Image of DIODE ZENER 15V 500MW DO-34 - MTZJT-7715C

DIODE ZENER 15V 500MW DO-34 - MTZJT-7715C (MTZJT-7715C-ND) - Discrete Semiconductor Products

Related parts Diode - Zener - Single Discrete Semiconductor Product 200nA @ 11V 15V 500mW Rohm Semiconductor Through Hole, Axial MTZJT-7715C
DIODE ZENER 15V 500MW DO-34 - MTZJT-7715C
 Order 'diode zener 15v 500mw do-34 - MTZJT-7715C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7715C-ND.
DIODE ZENER 15V 500MW DO-34 - MTZJT-7715B
 Order 'diode zener 15v 500mw do-34 - MTZJT-7715B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7715B-ND.
DIODE ZENER 20V 500MW DO-34 - MTZJT-7720B
 Order 'diode zener 20v 500mw do-34 - MTZJT-7720B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7720B-ND.
DIODE ZENER 20V 500MW DO-34 - MTZJT-7720C
 Order 'diode zener 20v 500mw do-34 - MTZJT-7720C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7720C-ND.
DIODE ZENER 5.1V 500MW DO-34 - MTZJT-775.1B
 Order 'diode zener 5.1v 500mw do-34 - MTZJT-775.1B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-775.1B-ND.
DIODE ZENER 5.1V 500MW DO-34 - MTZJT-775.1C
 Order 'diode zener 5.1v 500mw do-34 - MTZJT-775.1C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-775.1C-ND.
DIODE ZENER 10V 500MW DO-34 - MTZJT-7710B
 Order 'diode zener 10v 500mw do-34 - MTZJT-7710B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7710B-ND.
DIODE ZENER 10V 500MW DO-34 - MTZJT-7710C
 Order 'diode zener 10v 500mw do-34 - MTZJT-7710C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7710C-ND.
DIODE ZENER 11V 500MW DO-34 - MTZJT-7711B
 Order 'diode zener 11v 500mw do-34 - MTZJT-7711B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7711B-ND.
DIODE ZENER 11V 500MW DO-34 - MTZJT-7711C
 Order 'diode zener 11v 500mw do-34 - MTZJT-7711C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7711C-ND.
DIODE ZENER 12V 500MW DO-34 - MTZJT-7712B
 Order 'diode zener 12v 500mw do-34 - MTZJT-7712B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7712B-ND.
DIODE ZENER 12V 500MW DO-34 - MTZJT-7712C
 Order 'diode zener 12v 500mw do-34 - MTZJT-7712C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7712C-ND.
DIODE ZENER 13V 500MW DO-34 - MTZJT-7713B
 Order 'diode zener 13v 500mw do-34 - MTZJT-7713B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7713B-ND.
DIODE ZENER 13V 500MW DO-34 - MTZJT-7713C
 Order 'diode zener 13v 500mw do-34 - MTZJT-7713C' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7713C-ND.
DIODE ZENER 16V 500MW DO-34 - MTZJT-7716B
 Order 'diode zener 16v 500mw do-34 - MTZJT-7716B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MTZJT-7716B-ND.

Options for Diode - Zener - Single Discrete Semiconductor Product 200nA @ 11V 15V 500mW Rohm Semiconductor Through Hole, Axial MTZJT-7715C
Send this link via E-Mail
Help With This Screen

DIODE ZENER 15V 500MW DO-34 - MTZJT-7715C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER 15V 500MW DO-34 - MTZJT-7715B Next: DIODE ZENER 15V 500MW DO-35 - 1N5245B
DIODE ZENER 15V 500MW DO-34 - MTZJT-7715C