CAP 220UF 160V ELECT PW RADIAL - UPW2C221MHD - Capacitors
| Digi-Key Part Number | 493-1999-ND |
1 10 100 500 1000 5000 10000 25000 |
1.88000 1.42300 1.12770 .80550 .69810 .67662 .65783 .64440 |
Extended Price
1.88 14.23 112.77 402.75 698.10 3383.10 6578.30 16110.00 |
| Manufacturer Part Number | UPW2C221MHD | |||
| Description | CAP 220UF 160V ELECT PW RADIAL | |||
| Quantity Available | 884 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPW2C221MHD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | PW |
| Tolerance | ±20% |
| Voltage Rating | 160V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPW2C221MHD UPW2C221MHD 493 1999 ND 4931999ND 493-1999 |
UPW2C221MHD Specification Sheet
CAP 220UF 160V ELECT PW RADIAL - UPW2C221MHD (493-1999-ND) - Capacitors
Related parts Capacitors :CAP 220UF 160V ELECT PW RADIAL - UPW2C221MHD
Order 'cap 220uf 160v elect pw radial - UPW2C221MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1999-ND.
CAP 220UF 160V ELECT PW RADIAL - UPW2C221MRD6
Order 'cap 220uf 160v elect pw radial - UPW2C221MRD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2000-ND.
CAP 220UF 160V ELECT PW RADIAL - UPW2C221MHH
Order 'cap 220uf 160v elect pw radial - UPW2C221MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW2C221MHH-ND.
CAP 220UF 160V ELECT PW RADIAL - UPW2C221MRH6
Order 'cap 220uf 160v elect pw radial - UPW2C221MRH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW2C221MRH6-ND.
CAP 220UF 160V ELECT VR RADIAL - UVR2C221MHD
Order 'cap 220uf 160v elect vr radial - UVR2C221MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1166-ND.
CAP 220UF 160V ELECT VZ RADIAL - UVZ2C221MHD
Order 'cap 220uf 160v elect vz radial - UVZ2C221MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1393-ND.
CAP 220UF 6.3V ELECT PW RADIAL - UPW0J221MED
Order 'cap 220uf 6.3v elect pw radial - UPW0J221MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1699-ND.
CAP 220UF 10V ELECT PW RADIAL - UPW1A221MED
Order 'cap 220uf 10v elect pw radial - UPW1A221MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1740-ND.
CAP 220UF 10V ELECT PW RADIAL - UPW1A221MED6
Order 'cap 220uf 10v elect pw radial - UPW1A221MED6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1741-ND.
CAP 220UF 16V ELECT PW RADIAL - UPW1C221MPD
Order 'cap 220uf 16v elect pw radial - UPW1C221MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1783-ND.
CAP 220UF 25V ELECT PW RADIAL - UPW1E221MPD
Order 'cap 220uf 25v elect pw radial - UPW1E221MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1823-ND.
CAP 220UF 35V ELECT PW RADIAL - UPW1V221MPD
Order 'cap 220uf 35v elect pw radial - UPW1V221MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1863-ND.
CAP 220UF 35V ELECT PW RADIAL - UPW1V221MPD6
Order 'cap 220uf 35v elect pw radial - UPW1V221MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1864-ND.
CAP 220UF 50V ELECT PW RADIAL - UPW1H221MPD
Order 'cap 220uf 50v elect pw radial - UPW1H221MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1905-ND.
CAP 220UF 50V ELECT PW RADIAL - UPW1H221MPD6
Order 'cap 220uf 50v elect pw radial - UPW1H221MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1906-ND.
Send this link via E-Mail
Help With This Screen