DIODE ZENER 200MW 39V SOD323 - MMSZ5259BS-7-F
| Digi-Key Part Number | MMSZ5259BS-FDICT-ND |
1 10 100 250 500 1000 |
.52000 .36900 .24200 .18152 .16500 .13200 |
Extended Price
0.52 3.69 24.20 45.38 82.50 132.00 |
| Manufacturer Part Number | MMSZ5259BS-7-F | |||
| Description | DIODE ZENER 200MW 39V SOD323 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5259BS-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 37.050 V [Min] |
| Voltage | 40.950 V [Max] |
| Voltage | 39.000 V [Typ] |
| Test Current | 3.2 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 80.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 30.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Marking | M4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5259BS 7 F MMSZ5259BS7F MMSZ5259BS FDICT ND MMSZ5259BSFDICTND MMSZ5259BS-FDICT |
MMSZ5259BS-7-F Specification Sheet
DIODE ZENER 200MW 39V SOD323 - MMSZ5259BS-7-F (MMSZ5259BS-FDICT-ND)
Related parts:DIODE ZENER 200MW 39V SOD323 - MMSZ5259BS-7-F
Order 'diode zener 200mw 39v sod323 - MMSZ5259BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5259BS-FDICT-ND.
DIODE ZENER 200MW 39V SOD323 - MMSZ5259BS-7-F
Order 'diode zener 200mw 39v sod323 - MMSZ5259BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5259BS-FDITR-ND.
DIODE ZENER 200MW 39V SOD323 - MMSZ5259BS-7-F
Order 'diode zener 200mw 39v sod323 - MMSZ5259BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5259BS-FDIDKR-ND.
DIODE ZENER 200MW 39V SOD323 - BZT52C39S-7-F
Order 'diode zener 200mw 39v sod323 - BZT52C39S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C39S-FDICT-ND.
DIODE ZENER 200MW 39V SOD323 - BZT52C39S-7-F
Order 'diode zener 200mw 39v sod323 - BZT52C39S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C39S-FDITR-ND.
DIODE ZENER 200MW 3.9V SOD323 - BZT52C3V9S-7-F
Order 'diode zener 200mw 3.9v sod323 - BZT52C3V9S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V9S-FDICT-ND.
DIODE ZENER 200MW 3.9V SOD323 - BZT52C3V9S-7-F
Order 'diode zener 200mw 3.9v sod323 - BZT52C3V9S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V9S-FDITR-ND.
DIODE ZENER 200MW 3.9V SOD323 - BZT52C3V9S-7-F
Order 'diode zener 200mw 3.9v sod323 - BZT52C3V9S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V9S-FDIDKR-ND.
DIODE ZENER 200MW 39V SOD323 - BZT52C39S-7-F
Order 'diode zener 200mw 39v sod323 - BZT52C39S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C39S-FDIDKR-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F
Order 'diode zener 200mw 10v sod323 - BZT52C10S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10S-FDICT-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F
Order 'diode zener 200mw 10v sod323 - BZT52C10S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10S-FDITR-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11S-FDICT-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11S-FDITR-ND.
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F
Order 'diode zener 200mw 15v sod323 - BZT52C15S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15S-FDICT-ND.
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F
Order 'diode zener 200mw 15v sod323 - BZT52C15S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15S-FDITR-ND.
Send this link via E-Mail
Help With This Screen