DIODE ZENER 36V 500MW SOD-123 - MMSZ5258B-7 - Diodes, Rectifiers
| Digi-Key Part Number | MMSZ5258BDICT-ND |
1 10 100 250 500 1000 |
.43000 .31300 .22000 .16000 .12000 .10000 |
Extended Price
0.43 3.13 22.00 40.00 60.00 100.00 |
| Manufacturer Part Number | MMSZ5258B-7 | |||
| Description | DIODE ZENER 36V 500MW SOD-123 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMSZ5258B-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 34.200 V [Min] |
| Voltage | 37.800 V [Max] |
| Voltage | 36.000 V [Typ] |
| Test Current | 3.4 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 70.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 27.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 350.000 °C/W [Nom] |
| Marking | M3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5258B 7 MMSZ5258B7 MMSZ5258BDICT ND MMSZ5258BDICTND MMSZ5258BDICT |
MMSZ5258B-7 Specification Sheet
DIODE ZENER 36V 500MW SOD-123 - MMSZ5258B-7 (MMSZ5258BDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 36V 500MW SOD-123 - MMSZ5258B-7
Order 'diode zener 36v 500mw sod-123 - MMSZ5258B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5258BDICT-ND.
DIODE ZENER 36V 500MW SOD-123 - MMSZ5258B-7
Order 'diode zener 36v 500mw sod-123 - MMSZ5258B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5258BDITR-ND.
DIODE ZENER 36V 500MW SOD-123 - BZT52C36-7
Order 'diode zener 36v 500mw sod-123 - BZT52C36-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C36-7DICT-ND.
DIODE ZENER 36V 500MW SOD-123 - BZT52C36-7
Order 'diode zener 36v 500mw sod-123 - BZT52C36-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C36-7DITR-ND.
DIODE ZENER 3.6V 500MW SOD-123 - BZT52C3V6-7
Order 'diode zener 3.6v 500mw sod-123 - BZT52C3V6-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V6-7DICT-ND.
DIODE ZENER 3.6V 500MW SOD-123 - BZT52C3V6-7
Order 'diode zener 3.6v 500mw sod-123 - BZT52C3V6-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V6-7DITR-ND.
DIODE ZENER 3.6V 500MW SOD-123 - MMSZ5227B-7
Order 'diode zener 3.6v 500mw sod-123 - MMSZ5227B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5227BDICT-ND.
DIODE ZENER 3.6V 500MW SOD-123 - MMSZ5227B-7
Order 'diode zener 3.6v 500mw sod-123 - MMSZ5227B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5227BDITR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DITR-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-7DICT-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-7DITR-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7
Order 'diode zener 12v 500mw sod-123 - BZT52C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-7DICT-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7
Order 'diode zener 12v 500mw sod-123 - BZT52C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-7DITR-ND.
DIODE ZENER 13V 500MW SOD-123 - BZT52C13-7
Order 'diode zener 13v 500mw sod-123 - BZT52C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-7DICT-ND.
Send this link via E-Mail
Help With This Screen