DIODE ZENER 500MW 33V SOD123 - MMSZ5257BT1G
| Digi-Key Part Number | MMSZ5257BT1GOSDKR-ND |
10 100 250 500 1000 |
.17000 .11050 .07652 .05526 .04590 |
Extended Price
1.70 11.05 19.13 27.63 45.90 |
| Manufacturer Part Number | MMSZ5257BT1G | |||
| Description | DIODE ZENER 500MW 33V SOD123 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5257BT1G |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 31.350 V [Min] |
| Voltage | 34.650 V [Max] |
| Voltage | 33.000 V [Typ] |
| Test Current | 3.8 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 58.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 25.0 V |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Digi-Reel |
| Junction to Ambient | 340.000 °C/W [Nom] |
| Has Digi-Reel | TRUE |
| Marking | M2 |
| Material | Plastic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5257BT1G MMSZ5257BT1G MMSZ5257BT1GOSDKR ND MMSZ5257BT1GOSDKRND MMSZ5257BT1GOSDKR |
MMSZ5257BT1G Specification Sheet
DIODE ZENER 500MW 33V SOD123 - MMSZ5257BT1G (MMSZ5257BT1GOSDKR-ND)
Related parts:DIODE ZENER 500MW 33V SOD123 - MMSZ5257BT1G
Order 'diode zener 500mw 33v sod123 - MMSZ5257BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5257BT1GOSCT-ND.
DIODE ZENER 500MW 33V SOD123 - MMSZ5257BT1G
Order 'diode zener 500mw 33v sod123 - MMSZ5257BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5257BT1GOSDKR-ND.
DIODE ZENER 500MW 33V SOD123 - MMSZ5257BT1G
Order 'diode zener 500mw 33v sod123 - MMSZ5257BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5257BT1GOSTR-ND.
DIODE ZENER 500MW 3.3V SOD123 - BZT52C3V3-7-F
Order 'diode zener 500mw 3.3v sod123 - BZT52C3V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V3-FDIDKR-ND.
DIODE ZENER 500MW 33V SOD123 - BZT52C33-7-F
Order 'diode zener 500mw 33v sod123 - BZT52C33-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C33-FDIDKR-ND.
DIODE ZENER 500MW 3.3V 5% SOD80C - BZV55-C3V3 T/R
Order 'diode zener 500mw 3.3v 5% sod80c - BZV55-C3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C3V3 T/R-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-13-F
Order 'diode zener 500mw 12v sod123 - BZT52C12-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C1213-FDITR-ND.
DIODE ZENER 500MW 33V SOD123 - BZT52C33-7-F
Order 'diode zener 500mw 33v sod123 - BZT52C33-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C33-FDICT-ND.
DIODE ZENER 500MW 33V SOD123 - BZT52C33-7-F
Order 'diode zener 500mw 33v sod123 - BZT52C33-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C33-FDITR-ND.
DIODE ZENER 500MW 3.3V SOD123 - BZT52C3V3-7-F
Order 'diode zener 500mw 3.3v sod123 - BZT52C3V3-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V3-FDICT-ND.
DIODE ZENER 500MW 3.3V SOD123 - BZT52C3V3-7-F
Order 'diode zener 500mw 3.3v sod123 - BZT52C3V3-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V3-FDITR-ND.
DIODE ZENER 500MW 33V 2% SOD80C - BZV55-B33 T/R
Order 'diode zener 500mw 33v 2% sod80c - BZV55-B33 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B33 T/R-ND.
DIODE ZENER 500MW 3.3V 2% SOD80C - BZV55-B3V3 T/R
Order 'diode zener 500mw 3.3v 2% sod80c - BZV55-B3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B3V3 T/R-ND.
DIODE ZENER 500MW 33V 5% SOD80C - BZV55-C33 /T3
Order 'diode zener 500mw 33v 5% sod80c - BZV55-C33 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C33 /T3-ND.
DIODE ZENER 500MW 33V 5% SOD80C - BZV55-C33 T/R
Order 'diode zener 500mw 33v 5% sod80c - BZV55-C33 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C33 T/R-ND.
Send this link via E-Mail
Help With This Screen