DIODE ZENER 33V 500MW SOD-123 - MMSZ5257B-7
| Digi-Key Part Number | MMSZ5257BDICT-ND |
1 10 100 250 500 1000 |
.43000 .31300 .22000 .16000 .12000 .10000 |
Extended Price
0.43 3.13 22.00 40.00 60.00 100.00 |
| Manufacturer Part Number | MMSZ5257B-7 | |||
| Description | DIODE ZENER 33V 500MW SOD-123 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMSZ5257B-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 31.350 V [Min] |
| Voltage | 34.650 V [Max] |
| Voltage | 33.000 V [Typ] |
| Test Current | 3.8 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 58.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 25.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 350.000 °C/W [Nom] |
| Marking | M2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5257B 7 MMSZ5257B7 MMSZ5257BDICT ND MMSZ5257BDICTND MMSZ5257BDICT |
MMSZ5257B-7 Specification Sheet
DIODE ZENER 33V 500MW SOD-123 - MMSZ5257B-7 (MMSZ5257BDICT-ND)
Related parts :DIODE ZENER 33V 500MW SOD-123 - MMSZ5257B-7
Order 'diode zener 33v 500mw sod-123 - MMSZ5257B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5257BDICT-ND.
DIODE ZENER 33V 500MW SOD-123 - MMSZ5257B-7
Order 'diode zener 33v 500mw sod-123 - MMSZ5257B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5257BDITR-ND.
DIODE ZENER 33V 500MW SOD-123 - BZT52C33-7
Order 'diode zener 33v 500mw sod-123 - BZT52C33-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C33-7DICT-ND.
DIODE ZENER 33V 500MW SOD-123 - BZT52C33-7
Order 'diode zener 33v 500mw sod-123 - BZT52C33-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C33-7DITR-ND.
DIODE ZENER 3.3V 500MW SOD-123 - BZT52C3V3-7
Order 'diode zener 3.3v 500mw sod-123 - BZT52C3V3-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V3-7DICT-ND.
DIODE ZENER 3.3V 500MW SOD-123 - BZT52C3V3-7
Order 'diode zener 3.3v 500mw sod-123 - BZT52C3V3-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V3-7DITR-ND.
DIODE ZENER 3.3V 500MW SOD-123 - MMSZ5226B-7
Order 'diode zener 3.3v 500mw sod-123 - MMSZ5226B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5226BDICT-ND.
DIODE ZENER 3.3V 500MW SOD-123 - MMSZ5226B-7
Order 'diode zener 3.3v 500mw sod-123 - MMSZ5226B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5226BDITR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DITR-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-7DICT-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-7DITR-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7
Order 'diode zener 12v 500mw sod-123 - BZT52C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-7DICT-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7
Order 'diode zener 12v 500mw sod-123 - BZT52C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-7DITR-ND.
DIODE ZENER 13V 500MW SOD-123 - BZT52C13-7
Order 'diode zener 13v 500mw sod-123 - BZT52C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-7DICT-ND.
Send this link via E-Mail
Help With This Screen