DIODE ZENER 30V 200MW SOD-323 - MMSZ5256BS-7 - Diodes, Rectifiers
| Digi-Key Part Number | MMSZ5256BSDICT-ND |
1 10 100 250 500 1000 |
.47000 .34400 .24200 .17600 .13200 .11000 |
Extended Price
0.47 3.44 24.20 44.00 66.00 110.00 |
| Manufacturer Part Number | MMSZ5256BS-7 | |||
| Description | DIODE ZENER 30V 200MW SOD-323 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMSZ5256BS-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 28.500 V [Min] |
| Voltage | 31.500 V [Max] |
| Voltage | 30.000 V [Typ] |
| Test Current | 4.2 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 49.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 23.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Marking | M1 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5256BS 7 MMSZ5256BS7 MMSZ5256BSDICT ND MMSZ5256BSDICTND MMSZ5256BSDICT |
MMSZ5256BS-7 Specification Sheet
DIODE ZENER 30V 200MW SOD-323 - MMSZ5256BS-7 (MMSZ5256BSDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 30V 200MW SOD-323 - MMSZ5256BS-7
Order 'diode zener 30v 200mw sod-323 - MMSZ5256BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5256BSDICT-ND.
DIODE ZENER 30V 200MW SOD-323 - MMSZ5256BS-7
Order 'diode zener 30v 200mw sod-323 - MMSZ5256BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5256BSDITR-ND.
DIODE ZENER 30V 200MW SOD-323 - BZT52C30S-7
Order 'diode zener 30v 200mw sod-323 - BZT52C30S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C30SDICT-ND.
DIODE ZENER 30V 200MW SOD-323 - BZT52C30S-7
Order 'diode zener 30v 200mw sod-323 - BZT52C30S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C30SDITR-ND.
DIODE ZENER 3.0V 200MW SOD-323 - BZT52C3V0S-7
Order 'diode zener 3.0v 200mw sod-323 - BZT52C3V0S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V0SDICT-ND.
DIODE ZENER 3.0V 200MW SOD-323 - BZT52C3V0S-7
Order 'diode zener 3.0v 200mw sod-323 - BZT52C3V0S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V0SDITR-ND.
DIODE ZENER 3.0V 200MW SOD-323 - MMSZ5225BS-7
Order 'diode zener 3.0v 200mw sod-323 - MMSZ5225BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5225BSDICT-ND.
DIODE ZENER 3.0V 200MW SOD-323 - MMSZ5225BS-7
Order 'diode zener 3.0v 200mw sod-323 - MMSZ5225BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5225BSDITR-ND.
DIODE ZENER 10V 200MW SOD-323 - BZT52C10S-7
Order 'diode zener 10v 200mw sod-323 - BZT52C10S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10SDICT-ND.
DIODE ZENER 10V 200MW SOD-323 - BZT52C10S-7
Order 'diode zener 10v 200mw sod-323 - BZT52C10S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10SDITR-ND.
DIODE ZENER 11V 200MW SOD-323 - BZT52C11S-7
Order 'diode zener 11v 200mw sod-323 - BZT52C11S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11SDICT-ND.
DIODE ZENER 11V 200MW SOD-323 - BZT52C11S-7
Order 'diode zener 11v 200mw sod-323 - BZT52C11S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11SDITR-ND.
DIODE ZENER 12V 200MW SOD-323 - BZT52C12S-7
Order 'diode zener 12v 200mw sod-323 - BZT52C12S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12SDICT-ND.
DIODE ZENER 12V 200MW SOD-323 - BZT52C12S-7
Order 'diode zener 12v 200mw sod-323 - BZT52C12S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12SDITR-ND.
DIODE ZENER 13V 200MW SOD-323 - BZT52C13S-7
Order 'diode zener 13v 200mw sod-323 - BZT52C13S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13SDICT-ND.
Send this link via E-Mail
Help With This Screen