DIODE ZENER 500MW 28V SOD123 - MMSZ5255BT1 - Diodes, Rectifiers
| Digi-Key Part Number | MMSZ5255BT1OSCT-ND |
10 100 250 500 1000 |
.21500 .13980 .09676 .06988 .05805 |
Extended Price
2.15 13.98 24.19 34.94 58.05 |
| Manufacturer Part Number | MMSZ5255BT1 | |||
| Description | DIODE ZENER 500MW 28V SOD123 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMSZ5255BT1 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 26.600 V [Min] |
| Voltage | 29.400 V [Max] |
| Voltage | 28.000 V [Typ] |
| Test Current | 4.5 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 44.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 21.0 V |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 340.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Marking | K5 |
| Material | Plastic |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5255BT1 MMSZ5255BT1 MMSZ5255BT1OSCT ND MMSZ5255BT1OSCTND MMSZ5255BT1OSCT |
MMSZ5255BT1 Specification Sheet
DIODE ZENER 500MW 28V SOD123 - MMSZ5255BT1 (MMSZ5255BT1OSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 28V SOD123 - MMSZ5255BT1
Order 'diode zener 500mw 28v sod123 - MMSZ5255BT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5255BT1OSCT-ND.
DIODE ZENER 500MW 28V SOD123 - MMSZ5255BT1
Order 'diode zener 500mw 28v sod123 - MMSZ5255BT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5255BT1OSTR-ND.
DIODE ZENER 500MW 28V SOD123 - MMSZ5255B-7-F
Order 'diode zener 500mw 28v sod123 - MMSZ5255B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5255B-FDIDKR-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-13-F
Order 'diode zener 500mw 12v sod123 - BZT52C12-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C1213-FDITR-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ4689T1G
Order 'diode zener 500mw 5.1v sod123 - MMSZ4689T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4689T1GOSCT-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ4689T1G
Order 'diode zener 500mw 5.1v sod123 - MMSZ4689T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4689T1GOSTR-ND.
DIODE ZENER 500MW 5.6V SOD123 - MMSZ4690T1G
Order 'diode zener 500mw 5.6v sod123 - MMSZ4690T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4690T1GOSCT-ND.
DIODE ZENER 500MW 5.6V SOD123 - MMSZ4690T1G
Order 'diode zener 500mw 5.6v sod123 - MMSZ4690T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4690T1GOSTR-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ5231BT1G
Order 'diode zener 500mw 5.1v sod123 - MMSZ5231BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5231BT1GOSCT-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ5231BT1G
Order 'diode zener 500mw 5.1v sod123 - MMSZ5231BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5231BT1GOSTR-ND.
DIODE ZENER 500MW 5.6V SOD123 - MMSZ5232BT1G
Order 'diode zener 500mw 5.6v sod123 - MMSZ5232BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5232BT1GOSCT-ND.
DIODE ZENER 500MW 5.6V SOD123 - MMSZ5232BT1G
Order 'diode zener 500mw 5.6v sod123 - MMSZ5232BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5232BT1GOSTR-ND.
DIODE ZENER 500MW 11V SOD123 - MMSZ5241B-7-F
Order 'diode zener 500mw 11v sod123 - MMSZ5241B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5241B-FDICT-ND.
DIODE ZENER 500MW 11V SOD123 - MMSZ5241B-7-F
Order 'diode zener 500mw 11v sod123 - MMSZ5241B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5241B-FDITR-ND.
DIODE ZENER 500MW 18V SOD123 - MMSZ5248BT1G
Order 'diode zener 500mw 18v sod123 - MMSZ5248BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5248BT1GOSCT-ND.
Send this link via E-Mail
Help With This Screen