Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 500MW 28V SOD123 - MMSZ5255BT1G

Digi-Key Part Number MMSZ5255BT1GOS-ND
Price Break
21000
Unit Price
.02600
Extended Price
546.00
Manufacturer Part NumberMMSZ5255BT1G
DescriptionDIODE ZENER 500MW 28V SOD123
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMMSZ5255BT1G
VendorON Semiconductor
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-123
Voltage26.600 V [Min]
Voltage29.400 V [Max]
Voltage28.000 V [Typ]
Test Current4.5 mA [Nom]
Power Dissipation500.000 mW [Max]
Impedance - Resistance44.0 Ohms [Max]
Reverse Leakage Current100.00 nA @ 21.0 V
Operating Temperature-55 °C [Min]
Operating Temperature150 °C [Max]
PackagingTape & Reel
Junction to Ambient340.000 °C/W [Nom]
Has Digi-ReelFALSE
MarkingK5
MaterialPlastic
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMSZ5255BT1G
MMSZ5255BT1G
MMSZ5255BT1GOS ND
MMSZ5255BT1GOSND
MMSZ5255BT1GOS

MMSZ5255BT1G Specification Sheet

Image of DIODE ZENER 500MW 28V SOD123 - MMSZ5255BT1G

DIODE ZENER 500MW 28V SOD123 - MMSZ5255BT1G (MMSZ5255BT1GOS-ND)

Related parts:
DIODE ZENER 500MW 28V SOD123 - MMSZ5255BT1G
 Order 'diode zener 500mw 28v sod123 - MMSZ5255BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5255BT1GOS-ND.
DIODE ZENER 500MW 28V SOD123 - MMSZ5255B-7-F
 Order 'diode zener 500mw 28v sod123 - MMSZ5255B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5255B-FDIDKR-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-13-F
 Order 'diode zener 500mw 12v sod123 - BZT52C12-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C1213-FDITR-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ4689T1G
 Order 'diode zener 500mw 5.1v sod123 - MMSZ4689T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4689T1GOSCT-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ4689T1G
 Order 'diode zener 500mw 5.1v sod123 - MMSZ4689T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4689T1GOSTR-ND.
DIODE ZENER 500MW 5.6V SOD123 - MMSZ4690T1G
 Order 'diode zener 500mw 5.6v sod123 - MMSZ4690T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4690T1GOSCT-ND.
DIODE ZENER 500MW 5.6V SOD123 - MMSZ4690T1G
 Order 'diode zener 500mw 5.6v sod123 - MMSZ4690T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4690T1GOSTR-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ5231BT1G
 Order 'diode zener 500mw 5.1v sod123 - MMSZ5231BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5231BT1GOSCT-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ5231BT1G
 Order 'diode zener 500mw 5.1v sod123 - MMSZ5231BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5231BT1GOSTR-ND.
DIODE ZENER 500MW 5.6V SOD123 - MMSZ5232BT1G
 Order 'diode zener 500mw 5.6v sod123 - MMSZ5232BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5232BT1GOSCT-ND.
DIODE ZENER 500MW 5.6V SOD123 - MMSZ5232BT1G
 Order 'diode zener 500mw 5.6v sod123 - MMSZ5232BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5232BT1GOSTR-ND.
DIODE ZENER 500MW 11V SOD123 - MMSZ5241B-7-F
 Order 'diode zener 500mw 11v sod123 - MMSZ5241B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5241B-FDICT-ND.
DIODE ZENER 500MW 11V SOD123 - MMSZ5241B-7-F
 Order 'diode zener 500mw 11v sod123 - MMSZ5241B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5241B-FDITR-ND.
DIODE ZENER 500MW 18V SOD123 - MMSZ5248BT1G
 Order 'diode zener 500mw 18v sod123 - MMSZ5248BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5248BT1GOSCT-ND.
DIODE ZENER 500MW 18V SOD123 - MMSZ5248BT1G
 Order 'diode zener 500mw 18v sod123 - MMSZ5248BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5248BT1GOSTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 500MW 28V SOD123 - MMSZ5255BT1 Next: DIODE ZENER 500MW 3.0V 5% DO-35 - BZX55C3V0