DIODE ZENER 500MW 28V SOD-123 - MMSZ5255B
| Digi-Key Part Number | MMSZ5255BFS-ND |
12000 |
.02601 |
Extended Price
312.12 |
| Manufacturer Part Number | MMSZ5255B | |||
| Description | DIODE ZENER 500MW 28V SOD-123 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5255B |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 28V |
| Power (Watts) | 500mW |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5255B MMSZ5255B MMSZ5255BFS ND MMSZ5255BFSND MMSZ5255BFS |
MMSZ5255B Specification Sheet
DIODE ZENER 500MW 28V SOD-123 - MMSZ5255B (MMSZ5255BFS-ND)
Related parts:DIODE ZENER 500MW 28V SOD-123 - MMSZ5255B
Order 'diode zener 500mw 28v sod-123 - MMSZ5255B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5255BFS-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ4684
Order 'diode zener 500mw 3.3v sod-123 - MMSZ4684' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4684-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ4686
Order 'diode zener 500mw 3.9v sod-123 - MMSZ4686' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4686-ND.
DIODE ZENER 500MW 4.7V SOD-123 - MMSZ4688
Order 'diode zener 500mw 4.7v sod-123 - MMSZ4688' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4688-ND.
DIODE ZENER 500MW 5.1V SOD-123 - MMSZ4689
Order 'diode zener 500mw 5.1v sod-123 - MMSZ4689' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4689-ND.
DIODE ZENER 500MW 6.8V SOD-123 - MMSZ4692
Order 'diode zener 500mw 6.8v sod-123 - MMSZ4692' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4692-ND.
DIODE ZENER 500MW 10V SOD-123 - MMSZ4697
Order 'diode zener 500mw 10v sod-123 - MMSZ4697' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4697-ND.
DIODE ZENER 500MW 15V SOD-123 - MMSZ4702
Order 'diode zener 500mw 15v sod-123 - MMSZ4702' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4702-ND.
DIODE ZENER 500MW 16V SOD-123 - MMSZ4703
Order 'diode zener 500mw 16v sod-123 - MMSZ4703' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4703-ND.
DIODE ZENER 500MW 19V SOD-123 - MMSZ4706
Order 'diode zener 500mw 19v sod-123 - MMSZ4706' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4706-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ5226B
Order 'diode zener 500mw 3.3v sod-123 - MMSZ5226B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5226BFS-ND.
DIODE ZENER 500MW 3.6V SOD-123 - MMSZ5227B
Order 'diode zener 500mw 3.6v sod-123 - MMSZ5227B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5227BFS-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ5228B
Order 'diode zener 500mw 3.9v sod-123 - MMSZ5228B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5228BFS-ND.
DIODE ZENER 500MW 4.3V SOD-123 - MMSZ5229B
Order 'diode zener 500mw 4.3v sod-123 - MMSZ5229B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5229BFS-ND.
DIODE ZENER 500MW 4.7V SOD-123 - MMSZ5230B
Order 'diode zener 500mw 4.7v sod-123 - MMSZ5230B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5230BFS-ND.
Send this link via E-Mail
Help With This Screen