DIODE ZENER 27V 500MW SOD-123 - MMSZ5254B-7
| Digi-Key Part Number | MMSZ5254BDITR-ND |
30000 |
.07250 |
Extended Price
2175.00 |
| Manufacturer Part Number | MMSZ5254B-7 | |||
| Description | DIODE ZENER 27V 500MW SOD-123 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MMSZ5254B-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 25.650 V [Min] |
| Voltage | 28.350 V [Max] |
| Voltage | 27.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 41.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 21.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Junction to Ambient | 350.000 °C/W [Nom] |
| Marking | K4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5254B 7 MMSZ5254B7 MMSZ5254BDITR ND MMSZ5254BDITRND MMSZ5254BDITR |
MMSZ5254B-7 Specification Sheet
DIODE ZENER 27V 500MW SOD-123 - MMSZ5254B-7 (MMSZ5254BDITR-ND)
Related parts:DIODE ZENER 27V 500MW SOD-123 - MMSZ5254B-7
Order 'diode zener 27v 500mw sod-123 - MMSZ5254B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5254BDICT-ND.
DIODE ZENER 27V 500MW SOD-123 - MMSZ5254B-7
Order 'diode zener 27v 500mw sod-123 - MMSZ5254B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5254BDITR-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-7
Order 'diode zener 27v 500mw sod-123 - BZT52C27-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C27-7DICT-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-7
Order 'diode zener 27v 500mw sod-123 - BZT52C27-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C27-7DITR-ND.
DIODE ZENER 2.7V 500MW SOD-123 - BZT52C2V7-7
Order 'diode zener 2.7v 500mw sod-123 - BZT52C2V7-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C2V7-7DICT-ND.
DIODE ZENER 2.7V 500MW SOD-123 - BZT52C2V7-7
Order 'diode zener 2.7v 500mw sod-123 - BZT52C2V7-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C2V7-7DITR-ND.
DIODE ZENER 2.7V 500MW SOD-123 - BZT52C2V7-7-F
Order 'diode zener 2.7v 500mw sod-123 - BZT52C2V7-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C2V7-FDICT-ND.
DIODE ZENER 2.7V 500MW SOD-123 - BZT52C2V7-7-F
Order 'diode zener 2.7v 500mw sod-123 - BZT52C2V7-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C2V7-FDITR-ND.
DIODE ZENER 2.7V 500MW SOD-123 - MMSZ5223B-7
Order 'diode zener 2.7v 500mw sod-123 - MMSZ5223B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5223BDICT-ND.
DIODE ZENER 2.7V 500MW SOD-123 - MMSZ5223B-7
Order 'diode zener 2.7v 500mw sod-123 - MMSZ5223B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5223BDITR-ND.
DIODE ZENER 2.7V 500MW SOD-123 - BZT52C2V7-7-F
Order 'diode zener 2.7v 500mw sod-123 - BZT52C2V7-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C2V7-FDIDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DITR-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-7DICT-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-7DITR-ND.
Send this link via E-Mail
Help With This Screen