Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F

Digi-Key Part Number MMSZ5251BS-FDITR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
.09900
.09350
.08525
.07975
.07315
.06875
Extended Price
297.00
561.00
1023.00
2153.25
3730.65
7012.50
Manufacturer Part NumberMMSZ5251BS-7-F
DescriptionDIODE ZENER 200MW 22V SOD323
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMMSZ5251BS-7-F
VendorDiodes Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-323
Voltage20.900 V [Min]
Voltage23.100 V [Max]
Voltage22.000 V [Typ]
Test Current5.6 mA [Nom]
Power Dissipation200.000 mW [Max]
Impedance - Resistance29.0 Ohms [Max]
Reverse Leakage Current100.00 nA @ 17.0 V
Operating Temperature-65 °C [Min]
Operating Temperature150 °C [Max]
PackagingTape & Reel, 7"
Junction to Ambient625.000 °C/W [Nom]
MarkingK1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMSZ5251BS 7 F
MMSZ5251BS7F
MMSZ5251BS FDITR ND
MMSZ5251BSFDITRND
MMSZ5251BS-FDITR

MMSZ5251BS-7-F Specification Sheet

Image of DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F

DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F (MMSZ5251BS-FDITR-ND)

Related parts :
DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F
 Order 'diode zener 200mw 22v sod323 - MMSZ5251BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5251BS-FDICT-ND.
DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F
 Order 'diode zener 200mw 22v sod323 - MMSZ5251BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5251BS-FDITR-ND.
DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F
 Order 'diode zener 200mw 22v sod323 - MMSZ5251BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5251BS-FDIDKR-ND.
DIODE ZENER 200MW 22V SOD323 - BZT52C22S-7-F
 Order 'diode zener 200mw 22v sod323 - BZT52C22S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22S-FDICT-ND.
DIODE ZENER 200MW 22V SOD323 - BZT52C22S-7-F
 Order 'diode zener 200mw 22v sod323 - BZT52C22S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22S-FDITR-ND.
DIODE ZENER 200MW 22V SOD323 - BZT52C22S-7-F
 Order 'diode zener 200mw 22v sod323 - BZT52C22S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C22S-FDIDKR-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F
 Order 'diode zener 200mw 10v sod323 - BZT52C10S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10S-FDICT-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F
 Order 'diode zener 200mw 10v sod323 - BZT52C10S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10S-FDITR-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
 Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11S-FDICT-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
 Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11S-FDITR-ND.
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F
 Order 'diode zener 200mw 15v sod323 - BZT52C15S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15S-FDICT-ND.
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F
 Order 'diode zener 200mw 15v sod323 - BZT52C15S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15S-FDITR-ND.
DIODE ZENER 200MW 16V SOD323 - BZT52C16S-7-F
 Order 'diode zener 200mw 16v sod323 - BZT52C16S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16S-FDICT-ND.
DIODE ZENER 200MW 16V SOD323 - BZT52C16S-7-F
 Order 'diode zener 200mw 16v sod323 - BZT52C16S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16S-FDITR-ND.
DIODE ZENER 200MW 18V SOD323 - BZT52C18S-7-F
 Order 'diode zener 200mw 18v sod323 - BZT52C18S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C18S-FDICT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F Next: DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F