DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F
| Digi-Key Part Number | MMSZ5251BS-FDICT-ND |
1 10 100 250 500 1000 |
.52000 .36900 .24200 .18152 .16500 .13200 |
Extended Price
0.52 3.69 24.20 45.38 82.50 132.00 |
| Manufacturer Part Number | MMSZ5251BS-7-F | |||
| Description | DIODE ZENER 200MW 22V SOD323 | |||
| Quantity Available | 2526 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5251BS-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 20.900 V [Min] |
| Voltage | 23.100 V [Max] |
| Voltage | 22.000 V [Typ] |
| Test Current | 5.6 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 29.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 17.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Marking | K1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5251BS 7 F MMSZ5251BS7F MMSZ5251BS FDICT ND MMSZ5251BSFDICTND MMSZ5251BS-FDICT |
MMSZ5251BS-7-F Specification Sheet
DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F (MMSZ5251BS-FDICT-ND)
Related parts:DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F
Order 'diode zener 200mw 22v sod323 - MMSZ5251BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5251BS-FDICT-ND.
DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F
Order 'diode zener 200mw 22v sod323 - MMSZ5251BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5251BS-FDITR-ND.
DIODE ZENER 200MW 22V SOD323 - MMSZ5251BS-7-F
Order 'diode zener 200mw 22v sod323 - MMSZ5251BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5251BS-FDIDKR-ND.
DIODE ZENER 200MW 22V SOD323 - BZT52C22S-7-F
Order 'diode zener 200mw 22v sod323 - BZT52C22S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22S-FDICT-ND.
DIODE ZENER 200MW 22V SOD323 - BZT52C22S-7-F
Order 'diode zener 200mw 22v sod323 - BZT52C22S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22S-FDITR-ND.
DIODE ZENER 200MW 22V SOD323 - BZT52C22S-7-F
Order 'diode zener 200mw 22v sod323 - BZT52C22S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C22S-FDIDKR-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F
Order 'diode zener 200mw 10v sod323 - BZT52C10S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10S-FDICT-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F
Order 'diode zener 200mw 10v sod323 - BZT52C10S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10S-FDITR-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11S-FDICT-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11S-FDITR-ND.
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F
Order 'diode zener 200mw 15v sod323 - BZT52C15S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15S-FDICT-ND.
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F
Order 'diode zener 200mw 15v sod323 - BZT52C15S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15S-FDITR-ND.
DIODE ZENER 200MW 16V SOD323 - BZT52C16S-7-F
Order 'diode zener 200mw 16v sod323 - BZT52C16S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16S-FDICT-ND.
DIODE ZENER 200MW 16V SOD323 - BZT52C16S-7-F
Order 'diode zener 200mw 16v sod323 - BZT52C16S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16S-FDITR-ND.
DIODE ZENER 200MW 18V SOD323 - BZT52C18S-7-F
Order 'diode zener 200mw 18v sod323 - BZT52C18S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C18S-FDICT-ND.
Send this link via E-Mail
Help With This Screen