DIODE ZENER 22V 500MW SOD-123 - MMSZ5251B-7-F
| Digi-Key Part Number | MMSZ5251B-FDICT-ND |
1 10 100 250 500 1000 |
.48000 .33500 .22000 .16500 .15000 .12000 |
Extended Price
0.48 3.35 22.00 41.25 75.00 120.00 |
| Manufacturer Part Number | MMSZ5251B-7-F | |||
| Description | DIODE ZENER 22V 500MW SOD-123 | |||
| Quantity Available | 2578 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5251B-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 20.900 V [Min] |
| Voltage | 23.100 V [Max] |
| Voltage | 22.000 V [Typ] |
| Test Current | 5.6 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 29.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 17.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 350.000 °C/W [Nom] |
| Marking | K1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5251B 7 F MMSZ5251B7F MMSZ5251B FDICT ND MMSZ5251BFDICTND MMSZ5251B-FDICT |
MMSZ5251B-7-F Specification Sheet
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251B-7-F (MMSZ5251B-FDICT-ND)
Related parts:DIODE ZENER 22V 500MW SOD-123 - MMSZ5251B-7
Order 'diode zener 22v 500mw sod-123 - MMSZ5251B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5251BDICT-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251B-7
Order 'diode zener 22v 500mw sod-123 - MMSZ5251B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5251BDITR-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251B-7-F
Order 'diode zener 22v 500mw sod-123 - MMSZ5251B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5251B-FDICT-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251B-7-F
Order 'diode zener 22v 500mw sod-123 - MMSZ5251B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5251B-FDITR-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251B-7-F
Order 'diode zener 22v 500mw sod-123 - MMSZ5251B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5251B-FDIDKR-ND.
DIODE ZENER 22V 500MW SOD-123 - BZT52C22-7
Order 'diode zener 22v 500mw sod-123 - BZT52C22-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22-7DICT-ND.
DIODE ZENER 22V 500MW SOD-123 - BZT52C22-7
Order 'diode zener 22v 500mw sod-123 - BZT52C22-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22-7DITR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DITR-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-7DICT-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-7DITR-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7
Order 'diode zener 12v 500mw sod-123 - BZT52C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-7DICT-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7
Order 'diode zener 12v 500mw sod-123 - BZT52C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-7DITR-ND.
DIODE ZENER 13V 500MW SOD-123 - BZT52C13-7
Order 'diode zener 13v 500mw sod-123 - BZT52C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-7DICT-ND.
DIODE ZENER 13V 500MW SOD-123 - BZT52C13-7
Order 'diode zener 13v 500mw sod-123 - BZT52C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-7DITR-ND.
Send this link via E-Mail
Help With This Screen