DIODE ZENER 500MW 20V SOD123 - MMSZ5250BT1
| Digi-Key Part Number | MMSZ5250BT1OSCT-ND |
10 100 250 500 1000 |
.21500 .13980 .09676 .06988 .05805 |
Extended Price
2.15 13.98 24.19 34.94 58.05 |
| Manufacturer Part Number | MMSZ5250BT1 | |||
| Description | DIODE ZENER 500MW 20V SOD123 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMSZ5250BT1 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 19.000 V [Min] |
| Voltage | 21.000 V [Max] |
| Voltage | 20.000 V [Typ] |
| Test Current | 6.2 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 25.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 15.0 V |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 340.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Marking | J5 |
| Material | Plastic |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5250BT1 MMSZ5250BT1 MMSZ5250BT1OSCT ND MMSZ5250BT1OSCTND MMSZ5250BT1OSCT |
MMSZ5250BT1 Specification Sheet
DIODE ZENER 500MW 20V SOD123 - MMSZ5250BT1 (MMSZ5250BT1OSCT-ND)
Related parts :DIODE ZENER 500MW 20V SOD123 - MMSZ5250BT1
Order 'diode zener 500mw 20v sod123 - MMSZ5250BT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5250BT1OSCT-ND.
DIODE ZENER 500MW 20V SOD123 - MMSZ5250BT1
Order 'diode zener 500mw 20v sod123 - MMSZ5250BT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5250BT1OSTR-ND.
DIODE ZENER 500MW 20V SOD123 - BZT52C20-7-F
Order 'diode zener 500mw 20v sod123 - BZT52C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C20-FDIDKR-ND.
DIODE ZENER 500MW 20V LF SOD123 - DDZ9707-7
Order 'diode zener 500mw 20v lf sod123 - DDZ9707-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9707DIDKR-ND.
DIODE ZENER 500MW 20V LF SOD123 - DDZ20C-7
Order 'diode zener 500mw 20v lf sod123 - DDZ20C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ20CDIDKR-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-13-F
Order 'diode zener 500mw 12v sod123 - BZT52C12-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C1213-FDITR-ND.
DIODE ZENER 500MW 20V SOD123 - BZT52C20-7-F
Order 'diode zener 500mw 20v sod123 - BZT52C20-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C20-FDICT-ND.
DIODE ZENER 500MW 20V SOD123 - BZT52C20-7-F
Order 'diode zener 500mw 20v sod123 - BZT52C20-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C20-FDITR-ND.
DIODE ZENER 500MW 20V 2% SOD80C - BZV55-B20 /T3
Order 'diode zener 500mw 20v 2% sod80c - BZV55-B20 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B20 /T3-ND.
DIODE ZENER 500MW 20V 2% SOD80C - BZV55-B20 T/R
Order 'diode zener 500mw 20v 2% sod80c - BZV55-B20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B20 T/R-ND.
DIODE ZENER 500MW 20V 5% SOD80C - BZV55-C20 /T3
Order 'diode zener 500mw 20v 5% sod80c - BZV55-C20 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C20 /T3-ND.
DIODE ZENER 500MW 20V 5% SOD80C - BZV55-C20 T/R
Order 'diode zener 500mw 20v 5% sod80c - BZV55-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C20 T/R-ND.
DIODE ZENER 500MW 20V 2% SOD27 - BZX79-B20 AMO
Order 'diode zener 500mw 20v 2% sod27 - BZX79-B20 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B20 AMO-ND.
DIODE ZENER 500MW 20V 2% SOD27 - BZX79-B20 T/R
Order 'diode zener 500mw 20v 2% sod27 - BZX79-B20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B20 T/R-ND.
DIODE ZENER 500MW 20V 5% SOD27 - BZX79-C20 AMO
Order 'diode zener 500mw 20v 5% sod27 - BZX79-C20 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C20 AMO-ND.
Send this link via E-Mail
Help With This Screen