DIODE ZENER 500MW 16V SOD123 - MMSZ5246ET1 - Diodes, Rectifiers
| Digi-Key Part Number | MMSZ5246ET1OS-ND |
6000 |
.09400 |
Extended Price
564.00 |
| Manufacturer Part Number | MMSZ5246ET1 | |||
| Description | DIODE ZENER 500MW 16V SOD123 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MMSZ5246ET1 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 15.200 V [Min] |
| Voltage | 16.800 V [Max] |
| Voltage | 16.000 V [Typ] |
| Test Current | 7.8 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 17.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 12.0 V |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Junction to Ambient | 340.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Marking | CC8 |
| Material | Plastic |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5246ET1 MMSZ5246ET1 MMSZ5246ET1OS ND MMSZ5246ET1OSND MMSZ5246ET1OS |
MMSZ5246ET1 Specification Sheet
DIODE ZENER 500MW 16V SOD123 - MMSZ5246ET1 (MMSZ5246ET1OS-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 16V SOD123 - MMSZ5246ET1
Order 'diode zener 500mw 16v sod123 - MMSZ5246ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5246ET1OS-ND.
DIODE ZENER 500MW 16V SOD123 - BZT52C16-7-F
Order 'diode zener 500mw 16v sod123 - BZT52C16-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C16-FDIDKR-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-13-F
Order 'diode zener 500mw 12v sod123 - BZT52C12-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C1213-FDITR-ND.
DIODE ZENER 500MW 16V SOD123 - BZT52C16-7-F
Order 'diode zener 500mw 16v sod123 - BZT52C16-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16-FDICT-ND.
DIODE ZENER 500MW 16V SOD123 - BZT52C16-7-F
Order 'diode zener 500mw 16v sod123 - BZT52C16-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16-FDITR-ND.
DIODE ZENER 500MW 16V 5% SOD80C - BZV55-C16 /T3
Order 'diode zener 500mw 16v 5% sod80c - BZV55-C16 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C16 /T3-ND.
DIODE ZENER 500MW 16V 5% SOD80C - BZV55-C16 T/R
Order 'diode zener 500mw 16v 5% sod80c - BZV55-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C16 T/R-ND.
DIODE ZENER 500MW 16V 2% SOD27 - BZX79-B16 AMO
Order 'diode zener 500mw 16v 2% sod27 - BZX79-B16 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B16 AMO-ND.
DIODE ZENER 500MW 16V 2% SOD27 - BZX79-B16 T/R
Order 'diode zener 500mw 16v 2% sod27 - BZX79-B16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B16 T/R-ND.
DIODE ZENER 500MW 16V 5% SOD27 - BZX79-C16 AMO
Order 'diode zener 500mw 16v 5% sod27 - BZX79-C16 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C16 AMO-ND.
DIODE ZENER 500MW 16V 5% SOD27 - BZX79-C16 T/R
Order 'diode zener 500mw 16v 5% sod27 - BZX79-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C16 T/R-ND.
DIODE ZENER 500MW 16V SOD123 - MMSZ16ET1
Order 'diode zener 500mw 16v sod123 - MMSZ16ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ16ET1OS-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ4689T1G
Order 'diode zener 500mw 5.1v sod123 - MMSZ4689T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4689T1GOSCT-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ4689T1G
Order 'diode zener 500mw 5.1v sod123 - MMSZ4689T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4689T1GOSTR-ND.
DIODE ZENER 500MW 5.6V SOD123 - MMSZ4690T1G
Order 'diode zener 500mw 5.6v sod123 - MMSZ4690T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4690T1GOSCT-ND.
Send this link via E-Mail
Help With This Screen