DIODE ZENER 16V 500MW SOD123 - MMSZ5246B-7-F
| Digi-Key Part Number | MMSZ5246B-FDICT-ND |
1 10 100 250 500 1000 |
.48000 .33500 .22000 .16500 .15000 .12000 |
Extended Price
0.48 3.35 22.00 41.25 75.00 120.00 |
| Manufacturer Part Number | MMSZ5246B-7-F | |||
| Description | DIODE ZENER 16V 500MW SOD123 | |||
| Quantity Available | 3095 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5246B-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 15.200 V [Min] |
| Voltage | 16.800 V [Max] |
| Voltage | 16.000 V [Typ] |
| Test Current | 7.8 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 17.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 12.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 350.000 °C/W [Nom] |
| Marking | J1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5246B 7 F MMSZ5246B7F MMSZ5246B FDICT ND MMSZ5246BFDICTND MMSZ5246B-FDICT |
MMSZ5246B-7-F Specification Sheet
DIODE ZENER 16V 500MW SOD123 - MMSZ5246B-7-F (MMSZ5246B-FDICT-ND)
Related parts:DIODE ZENER 16V 500MW SOD123 - MMSZ5246B-7-F
Order 'diode zener 16v 500mw sod123 - MMSZ5246B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5246B-FDICT-ND.
DIODE ZENER 16V 500MW SOD123 - MMSZ5246B-7-F
Order 'diode zener 16v 500mw sod123 - MMSZ5246B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5246B-FDITR-ND.
DIODE ZENER 16V 500MW SOD123 - MMSZ5246B-7-F
Order 'diode zener 16v 500mw sod123 - MMSZ5246B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5246B-FDIDKR-ND.
DIODE ZENER 11V 500MW SOD123 - BZT52C11-7-F
Order 'diode zener 11v 500mw sod123 - BZT52C11-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-FDICT-ND.
DIODE ZENER 11V 500MW SOD123 - BZT52C11-7-F
Order 'diode zener 11v 500mw sod123 - BZT52C11-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-FDITR-ND.
DIODE ZENER 22V 500MW SOD123 - BZT52C22-7-F
Order 'diode zener 22v 500mw sod123 - BZT52C22-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22-FDICT-ND.
DIODE ZENER 22V 500MW SOD123 - BZT52C22-7-F
Order 'diode zener 22v 500mw sod123 - BZT52C22-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22-FDITR-ND.
DIODE ZENER 2.4V 500MW SOD123 - MMSZ5221B-7-F
Order 'diode zener 2.4v 500mw sod123 - MMSZ5221B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5221B-FDICT-ND.
DIODE ZENER 2.4V 500MW SOD123 - MMSZ5221B-7-F
Order 'diode zener 2.4v 500mw sod123 - MMSZ5221B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5221B-FDITR-ND.
DIODE ZENER 3.3V 500MW SOD123 - MMSZ5226B-7-F
Order 'diode zener 3.3v 500mw sod123 - MMSZ5226B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5226B-FDICT-ND.
DIODE ZENER 3.3V 500MW SOD123 - MMSZ5226B-7-F
Order 'diode zener 3.3v 500mw sod123 - MMSZ5226B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5226B-FDITR-ND.
DIODE ZENER 4.3V 500MW SOD123 - MMSZ5229B-7-F
Order 'diode zener 4.3v 500mw sod123 - MMSZ5229B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5229B-FDICT-ND.
DIODE ZENER 4.3V 500MW SOD123 - MMSZ5229B-7-F
Order 'diode zener 4.3v 500mw sod123 - MMSZ5229B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5229B-FDITR-ND.
DIODE ZENER 5.6V 500MW SOD123 - MMSZ5232B-7-F
Order 'diode zener 5.6v 500mw sod123 - MMSZ5232B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5232B-FDICT-ND.
DIODE ZENER 5.6V 500MW SOD123 - MMSZ5232B-7-F
Order 'diode zener 5.6v 500mw sod123 - MMSZ5232B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5232B-FDITR-ND.
Send this link via E-Mail
Help With This Screen