DIODE ZENER 500MW 12V SOD123 - MMSZ5242B-7-F - Diodes, Rectifiers
| Digi-Key Part Number | MMSZ5242B-FDICT-ND |
1 10 100 250 500 1000 |
.48000 .33500 .22000 .16500 .15000 .12000 |
Extended Price
0.48 3.35 22.00 41.25 75.00 120.00 |
| Manufacturer Part Number | MMSZ5242B-7-F | |||
| Description | DIODE ZENER 500MW 12V SOD123 | |||
| Quantity Available | 2277 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5242B-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 11.400 V [Min] |
| Voltage | 12.600 V [Max] |
| Voltage | 12.000 V [Typ] |
| Test Current | 20.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 30.0 Ohms [Max] |
| Reverse Leakage Current | 1.00 µA @ 9.1 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 350.000 °C/W [Nom] |
| Marking | H2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5242B 7 F MMSZ5242B7F MMSZ5242B FDICT ND MMSZ5242BFDICTND MMSZ5242B-FDICT |
MMSZ5242B-7-F Specification Sheet
DIODE ZENER 500MW 12V SOD123 - MMSZ5242B-7-F (MMSZ5242B-FDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 12V SOD123 - MMSZ5242B-7-F
Order 'diode zener 500mw 12v sod123 - MMSZ5242B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5242B-FDICT-ND.
DIODE ZENER 500MW 12V SOD123 - MMSZ5242B-7-F
Order 'diode zener 500mw 12v sod123 - MMSZ5242B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5242B-FDITR-ND.
DIODE ZENER 500MW 12V SOD123 - MMSZ5242B-7-F
Order 'diode zener 500mw 12v sod123 - MMSZ5242B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5242B-FDIDKR-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-7-F
Order 'diode zener 500mw 12v sod123 - BZT52C12-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-FDICT-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-7-F
Order 'diode zener 500mw 12v sod123 - BZT52C12-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-FDITR-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-7-F
Order 'diode zener 500mw 12v sod123 - BZT52C12-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C12-FDIDKR-ND.
DIODE ZENER 500MW 10V SOD123 - BZT52C10-7-F
Order 'diode zener 500mw 10v sod123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDICT-ND.
DIODE ZENER 500MW 10V SOD123 - BZT52C10-7-F
Order 'diode zener 500mw 10v sod123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDITR-ND.
DIODE ZENER 500MW 13V SOD123 - BZT52C13-7-F
Order 'diode zener 500mw 13v sod123 - BZT52C13-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-FDICT-ND.
DIODE ZENER 500MW 13V SOD123 - BZT52C13-7-F
Order 'diode zener 500mw 13v sod123 - BZT52C13-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-FDITR-ND.
DIODE ZENER 500MW 15V SOD123 - BZT52C15-7-F
Order 'diode zener 500mw 15v sod123 - BZT52C15-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15-FDICT-ND.
DIODE ZENER 500MW 15V SOD123 - BZT52C15-7-F
Order 'diode zener 500mw 15v sod123 - BZT52C15-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15-FDITR-ND.
DIODE ZENER 500MW 16V SOD123 - BZT52C16-7-F
Order 'diode zener 500mw 16v sod123 - BZT52C16-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16-FDICT-ND.
DIODE ZENER 500MW 16V SOD123 - BZT52C16-7-F
Order 'diode zener 500mw 16v sod123 - BZT52C16-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16-FDITR-ND.
DIODE ZENER 500MW 18V SOD123 - BZT52C18-7-F
Order 'diode zener 500mw 18v sod123 - BZT52C18-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C18-FDICT-ND.
Send this link via E-Mail
Help With This Screen