Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 200MW 11V SOD323 - MMSZ5241BS-7-F

Digi-Key Part Number MMSZ5241BS-FDICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
.52000
.36900
.24200
.18152
.16500
.13200
Extended Price
0.52
3.69
24.20
45.38
82.50
132.00
Manufacturer Part NumberMMSZ5241BS-7-F
DescriptionDIODE ZENER 200MW 11V SOD323
Quantity Available 2380
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMMSZ5241BS-7-F
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated11V
Power (Watts)200mW
Package / CaseSOD-323
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMSZ5241BS 7 F
MMSZ5241BS7F
MMSZ5241BS FDICT ND
MMSZ5241BSFDICTND
MMSZ5241BS-FDICT

MMSZ5241BS-7-F Specification Sheet

Image of DIODE ZENER 200MW 11V SOD323 - MMSZ5241BS-7-F

DIODE ZENER 200MW 11V SOD323 - MMSZ5241BS-7-F (MMSZ5241BS-FDICT-ND)

Related parts:
DIODE ZENER 200MW 11V SOD323 - MMSZ5241BS-7-F
 Order 'diode zener 200mw 11v sod323 - MMSZ5241BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5241BS-FDICT-ND.
DIODE ZENER 200MW 11V SOD323 - MMSZ5241BS-7-F
 Order 'diode zener 200mw 11v sod323 - MMSZ5241BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5241BS-FDIDKR-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
 Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11S-FDIDKR-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
 Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11S-FDICT-ND.
DIODE ZENER 200MW 11V SOD323 - MMSZ5241BS-7-F
 Order 'diode zener 200mw 11v sod323 - MMSZ5241BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5241BS-FDITR-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
 Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11S-FDITR-ND.
DIODE ZENER 200MW 4.3V SOD323 - BZT52C4V3S-7-F
 Order 'diode zener 200mw 4.3v sod323 - BZT52C4V3S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C4V3S-FDIDKR-ND.
DIODE ZENER 200MW 6.2V SOD323 - BZT52C6V2S-7-F
 Order 'diode zener 200mw 6.2v sod323 - BZT52C6V2S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V2S-FDIDKR-ND.
DIODE ZENER 200MW 3.9V SOD323 - BZT52C3V9S-7-F
 Order 'diode zener 200mw 3.9v sod323 - BZT52C3V9S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V9S-FDIDKR-ND.
DIODE ZENER 200MW 3.6V SOD323 - BZT52C3V6S-7-F
 Order 'diode zener 200mw 3.6v sod323 - BZT52C3V6S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V6S-FDIDKR-ND.
DIODE ZENER 200MW 8.2V SOD323 - BZT52C8V2S-7-F
 Order 'diode zener 200mw 8.2v sod323 - BZT52C8V2S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C8V2S-FDIDKR-ND.
DIODE ZENER 200MW 11V SOT323 - BZX84C11W-7-F
 Order 'diode zener 200mw 11v sot323 - BZX84C11W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C11W-FDIDKR-ND.
DIODE ZENER 200MW 9.1V SOD323 - BZT52C9V1S-7-F
 Order 'diode zener 200mw 9.1v sod323 - BZT52C9V1S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C9V1S-FDIDKR-ND.
DIODE ZENER 200MW 3.0V SOD323 - BZT52C3V0S-7-F
 Order 'diode zener 200mw 3.0v sod323 - BZT52C3V0S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V0S-FDIDKR-ND.
DIODE ZENER 200MW 3.3V SOD323 - BZT52C3V3S-7-F
 Order 'diode zener 200mw 3.3v sod323 - BZT52C3V3S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V3S-FDIDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 200MW 11V SOD323 - MM3Z11VST1G Next: DIODE ZENER 200MW 11V SOD323 - MMSZ5241BS-7-F