DIODE ZENER 500MW 11V SOD123 - MMSZ5241B-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | MMSZ5241B-FDICT-ND |
1 10 100 250 500 1000 |
.44000 .31500 .18550 .13124 .11200 .08750 |
Extended Price
0.44 3.15 18.55 32.81 56.00 87.50 |
| Manufacturer Part Number | MMSZ5241B-7-F | |||
| Description | DIODE ZENER 500MW 11V SOD123 | |||
| Quantity Available | 1154 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5241B-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 11V |
| Power (Watts) | 500mW |
| Package / Case | SOD-123 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5241B 7 F MMSZ5241B7F MMSZ5241B FDICT ND MMSZ5241BFDICTND MMSZ5241B-FDICT |
MMSZ5241B-7-F Specification Sheet
DIODE ZENER 500MW 11V SOD123 - MMSZ5241B-7-F (MMSZ5241B-FDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE ZENER 500MW 11V SOD123 - MMSZ5241B-7-F
Order 'diode zener 500mw 11v sod123 - MMSZ5241B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5241B-FDICT-ND.
DIODE ZENER 500MW 11V SOD123 - MMSZ5241B-7-F
Order 'diode zener 500mw 11v sod123 - MMSZ5241B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5241B-FDIDKR-ND.
DIODE ZENER 500MW 11V SOD123 - MMSZ5241B-7-F
Order 'diode zener 500mw 11v sod123 - MMSZ5241B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5241B-FDITR-ND.
DIODE ZENER 200MW 11V SOD323 - MMSZ5241BS-7-F
Order 'diode zener 200mw 11v sod323 - MMSZ5241BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5241BS-FDICT-ND.
DIODE ZENER 500MW 27V SOD123 - BZT52C27-7-F
Order 'diode zener 500mw 27v sod123 - BZT52C27-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C27-FDIDKR-ND.
DIODE ZENER 500MW 3.3V SOD123 - BZT52C3V3-7-F
Order 'diode zener 500mw 3.3v sod123 - BZT52C3V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V3-FDIDKR-ND.
DIODE ZENER 500MW 3.0V SOD123 - BZT52C3V0-7-F
Order 'diode zener 500mw 3.0v sod123 - BZT52C3V0-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V0-FDIDKR-ND.
DIODE ZENER 500MW 3.9V SOD123 - MMSZ5228B-7-F
Order 'diode zener 500mw 3.9v sod123 - MMSZ5228B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5228B-FDIDKR-ND.
DIODE ZENER 500MW 4.7V SOD123 - MMSZ5230B-7-F
Order 'diode zener 500mw 4.7v sod123 - MMSZ5230B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5230B-FDIDKR-ND.
DIODE ZENER 500MW 6.0V SOD123 - MMSZ5233B-7-F
Order 'diode zener 500mw 6.0v sod123 - MMSZ5233B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5233B-FDIDKR-ND.
DIODE ZENER 500MW 6.2V SOD123 - MMSZ5234B-7-F
Order 'diode zener 500mw 6.2v sod123 - MMSZ5234B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5234B-FDIDKR-ND.
DIODE ZENER 500MW 3.6V SOD123 - MMSZ5227B-7-F
Order 'diode zener 500mw 3.6v sod123 - MMSZ5227B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5227B-FDIDKR-ND.
DIODE ZENER 500MW 3.0V SOD123 - MMSZ5225B-7-F
Order 'diode zener 500mw 3.0v sod123 - MMSZ5225B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5225B-FDIDKR-ND.
DIODE ZENER 500MW 2.7V SOD123 - MMSZ5223B-7-F
Order 'diode zener 500mw 2.7v sod123 - MMSZ5223B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5223B-FDIDKR-ND.
DIODE ZENER 500MW 8.2V SOD123 - MMSZ5237B-7-F
Order 'diode zener 500mw 8.2v sod123 - MMSZ5237B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5237B-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen