DIODE ZENER 500MW 10V SOD123 - MMSZ5240ET1 - Diodes, Rectifiers
| Digi-Key Part Number | MMSZ5240ET1OS-ND |
15000 |
.04100 |
Extended Price
615.00 |
| Manufacturer Part Number | MMSZ5240ET1 | |||
| Description | DIODE ZENER 500MW 10V SOD123 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MMSZ5240ET1 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 9.500 V [Min] |
| Voltage | 10.500 V [Max] |
| Voltage | 10.000 V [Typ] |
| Test Current | 20.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 17.0 Ohms [Max] |
| Reverse Leakage Current | 3.00 µA @ 8.0 V |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Junction to Ambient | 340.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Marking | CC2 |
| Material | Plastic |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5240ET1 MMSZ5240ET1 MMSZ5240ET1OS ND MMSZ5240ET1OSND MMSZ5240ET1OS |
MMSZ5240ET1 Specification Sheet
DIODE ZENER 500MW 10V SOD123 - MMSZ5240ET1 (MMSZ5240ET1OS-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 10V SOD123 - MMSZ5240ET1
Order 'diode zener 500mw 10v sod123 - MMSZ5240ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5240ET1OS-ND.
DIODE ZENER 500MW 10V SOD123 - BZT52C10-7-F
Order 'diode zener 500mw 10v sod123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-FDIDKR-ND.
DIODE ZENER 500MW 10V LF SOD123 - DDZ9697-7
Order 'diode zener 500mw 10v lf sod123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697DIDKR-ND.
DIODE ZENER 500MW 10V SOD80C - BZV55-B10 T/R
Order 'diode zener 500mw 10v sod80c - BZV55-B10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3790-1-ND.
DIODE ZENER 500MW 10V SOD80C - BZV55-B10 T/R
Order 'diode zener 500mw 10v sod80c - BZV55-B10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3790-2-ND.
DIODE ZENER 500MW 10V SOD80C - BZV55-B10 T/R
Order 'diode zener 500mw 10v sod80c - BZV55-B10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3790-6-ND.
DIODE ZENER 500MW 10V SOD123 - BZT52C10-7-F
Order 'diode zener 500mw 10v sod123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDICT-ND.
DIODE ZENER 500MW 10V SOD123 - BZT52C10-7-F
Order 'diode zener 500mw 10v sod123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDITR-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-13-F
Order 'diode zener 500mw 12v sod123 - BZT52C12-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C1213-FDITR-ND.
DIODE ZENER 500MW 10V 5% SOD80C - BZV55-C10 /T3
Order 'diode zener 500mw 10v 5% sod80c - BZV55-C10 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C10 /T3-ND.
DIODE ZENER 500MW 10V 5% SOD80C - BZV55-C10 T/R
Order 'diode zener 500mw 10v 5% sod80c - BZV55-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C10 T/R-ND.
DIODE ZENER 500MW 10V 2% SOD27 - BZX79-B10 AMO
Order 'diode zener 500mw 10v 2% sod27 - BZX79-B10 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B10 AMO-ND.
DIODE ZENER 500MW 10V 2% SOD27 - BZX79-B10 T/R
Order 'diode zener 500mw 10v 2% sod27 - BZX79-B10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B10 T/R-ND.
DIODE ZENER 500MW 10V 5% SOD27 - BZX79-C10 AMO
Order 'diode zener 500mw 10v 5% sod27 - BZX79-C10 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C10 AMO-ND.
DIODE ZENER 500MW 10V 5% SOD27 - BZX79-C10 T/R
Order 'diode zener 500mw 10v 5% sod27 - BZX79-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C10 T/R-ND.
Send this link via E-Mail
Help With This Screen