Keywords:





DIODE ZENER 10V 500MW SOD-123 - MMSZ5240ET1G - Discrete Semiconductor Products

Digi-Key Part Number MMSZ5240ET1GOS-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMMSZ5240ET1G
DescriptionDIODE ZENER 10V 500MW SOD-123
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMMSZ5240ET1G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)10V
Power - Max500mW
Impedance (Max) (Zzt)17 Ohm
Voltage - Forward (Vf) (Max) @ If900mV @ 10mA
Current - Reverse Leakage @ Vr3µA @ 8V
Tolerance±5%
Mounting TypeSurface Mount
Package / CaseSOD-123
PackagingTape & Reel (TR)
Operating Temperature-55°C ~ 150°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMSZ5240ET1G
MMSZ5240ET1G
MMSZ5240ET1GOS ND
MMSZ5240ET1GOSND
MMSZ5240ET1GOS

MMSZ5240ET1G Specification Sheet

Image of DIODE ZENER 10V 500MW SOD-123 - MMSZ5240ET1G

DIODE ZENER 10V 500MW SOD-123 - MMSZ5240ET1G (MMSZ5240ET1GOS-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240ET1G
 Order 'diode zener 10v 500mw sod-123 - MMSZ5240ET1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5240ET1GOS-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-13
 Order 'diode zener 10v 500mw sod-123 - BZT52C10-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-13DITR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
 Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-7DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
 Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DITR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7-F
 Order 'diode zener 10v 500mw sod-123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-FDICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7-F
 Order 'diode zener 10v 500mw sod-123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDITR-ND.
DIODE ZENER 10V 500MW SOD-123 - DDZ9697-7
 Order 'diode zener 10v 500mw sod-123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - DDZ9697-7
 Order 'diode zener 10v 500mw sod-123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9697DITR-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ10ET1
 Order 'diode zener 10v 500mw sod-123 - MMSZ10ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ10ET1OS-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ10T1G
 Order 'diode zener 10v 500mw sod-123 - MMSZ10T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ10T1GOSTR-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ4697ET1
 Order 'diode zener 10v 500mw sod-123 - MMSZ4697ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4697ET1OS-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ4697
 Order 'diode zener 10v 500mw sod-123 - MMSZ4697' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4697-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ4697T1G
 Order 'diode zener 10v 500mw sod-123 - MMSZ4697T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4697T1GOSCT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ4697T1G
 Order 'diode zener 10v 500mw sod-123 - MMSZ4697T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4697T1GOSDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ4697T1G
 Order 'diode zener 10v 500mw sod-123 - MMSZ4697T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4697T1GOSTR-ND.

Send this link via E-Mail
Help With This Screen

DIODE ZENER 10V 500MW SOD-123 - MMSZ5240ET1G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER 10V 500MW SOD-123 - MMSZ5240ET1 Next: DIODE ZENER 10V 500MW SOD-80 - FLZ10VA
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240ET1G