DIODE ZENER 10V 500MW SOD-123 - MMSZ5240BT1 - Discrete Semiconductor Products
| Digi-Key Part Number | MMSZ5240BT1OSTR-ND |
12000 |
.04800 |
Extended Price
576.00 |
| Manufacturer Part Number | MMSZ5240BT1 | |||
| Description | DIODE ZENER 10V 500MW SOD-123 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MMSZ5240BT1 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 10V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 17 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 3µA @ 8V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5240BT1 MMSZ5240BT1 MMSZ5240BT1OSTR ND MMSZ5240BT1OSTRND MMSZ5240BT1OSTR |
MMSZ5240BT1 Specification Sheet
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240BT1 (MMSZ5240BT1OSTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 10V 500MW SOD-123 - MMSZ5240BT1
Order 'diode zener 10v 500mw sod-123 - MMSZ5240BT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5240BT1OSCT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240BT1
Order 'diode zener 10v 500mw sod-123 - MMSZ5240BT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5240BT1OSTR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-13
Order 'diode zener 10v 500mw sod-123 - BZT52C10-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-13DITR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-7DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DITR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7-F
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-FDICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7-F
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDITR-ND.
DIODE ZENER 10V 500MW SOD-123 - DDZ9697-7
Order 'diode zener 10v 500mw sod-123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - DDZ9697-7
Order 'diode zener 10v 500mw sod-123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9697DITR-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ10ET1
Order 'diode zener 10v 500mw sod-123 - MMSZ10ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ10ET1OS-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ10T1G
Order 'diode zener 10v 500mw sod-123 - MMSZ10T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ10T1GOSTR-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ4697ET1
Order 'diode zener 10v 500mw sod-123 - MMSZ4697ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4697ET1OS-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ4697
Order 'diode zener 10v 500mw sod-123 - MMSZ4697' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4697-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ4697T1G
Order 'diode zener 10v 500mw sod-123 - MMSZ4697T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4697T1GOSCT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ4697T1G
Order 'diode zener 10v 500mw sod-123 - MMSZ4697T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4697T1GOSDKR-ND.
Send this link via E-Mail
Help With This Screen
