DIODE ZENER 10V 500MW SOD-123 - MMSZ5240BT1G - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW ON Semiconductor (VA) Surface Mount MMSZ5240BT1G
| Digi-Key Part Number | MMSZ5240BT1GOSDKR-ND |
10 100 250 500 1000 |
.20000 .13000 .09000 .06500 .05400 |
Extended Price
2.00 13.00 22.50 32.50 54.00 |
| Manufacturer Part Number | MMSZ5240BT1G | |||
| Description | DIODE ZENER 10V 500MW SOD-123 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5240BT1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 10V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 17 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 3µA @ 8V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Digi-Reel® |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5240BT1G MMSZ5240BT1G MMSZ5240BT1GOSDKR ND MMSZ5240BT1GOSDKRND MMSZ5240BT1GOSDKR |
MMSZ5240BT1G Specification Sheet
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240BT1G (MMSZ5240BT1GOSDKR-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW ON Semiconductor (VA) Surface Mount MMSZ5240BT1GDIODE ZENER 10V 500MW SOD-123 - MMSZ5240BT1G
Order 'diode zener 10v 500mw sod-123 - MMSZ5240BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5240BT1GOSCT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240BT1G
Order 'diode zener 10v 500mw sod-123 - MMSZ5240BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5240BT1GOSDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ4697T1G
Order 'diode zener 10v 500mw sod-123 - MMSZ4697T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4697T1GOSCT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ4697T1G
Order 'diode zener 10v 500mw sod-123 - MMSZ4697T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4697T1GOSDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ4697T1
Order 'diode zener 10v 500mw sod-123 - MMSZ4697T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4697T1OSCT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240BT1G
Order 'diode zener 10v 500mw sod-123 - MMSZ5240BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5240BT1GOSTR-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240BT1
Order 'diode zener 10v 500mw sod-123 - MMSZ5240BT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5240BT1OSCT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMSZ5240BFSCT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMSZ5240BFSDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ10T1G
Order 'diode zener 10v 500mw sod-123 - MMSZ10T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ10T1GOSCT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ10T1G
Order 'diode zener 10v 500mw sod-123 - MMSZ10T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ10T1GOSDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-7DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7-F
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-FDICT-ND.
DIODE ZENER 10V 500MW SOD-123 - DDZ9697-7
Order 'diode zener 10v 500mw sod-123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5240BDICT-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW ON Semiconductor (VA) Surface Mount MMSZ5240BT1G
Send this link via E-Mail
Help With This Screen
