DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7-F
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc (VA) Surface Mount MMSZ5240B-7-F
| Digi-Key Part Number | MMSZ5240B-FDICT-ND |
1 10 100 250 500 1000 |
.35000 .24000 .11200 .08000 .05440 .04320 |
Extended Price
0.35 2.40 11.20 20.00 27.20 43.20 |
| Manufacturer Part Number | MMSZ5240B-7-F | |||
| Description | DIODE ZENER 10V 500MW SOD-123 | |||
| Quantity Available | 292 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5240B-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 10V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 17 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 3µA @ 8V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5240B 7 F MMSZ5240B7F MMSZ5240B FDICT ND MMSZ5240BFDICTND MMSZ5240B-FDICT |
MMSZ5240B-7-F Specification Sheet
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7-F (MMSZ5240B-FDICT-ND)
Related parts Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc (VA) Surface Mount MMSZ5240B-7-FDIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5240BDICT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7-F
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5240B-FDICT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7-F
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5240B-FDIDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-7DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7-F
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-FDICT-ND.
DIODE ZENER 10V 500MW SOD-123 - DDZ9697-7
Order 'diode zener 10v 500mw sod-123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7-F
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-FDIDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - DDZ9697-7
Order 'diode zener 10v 500mw sod-123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697DIDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5240BDITR-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7-F
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5240B-FDITR-ND.
DIODE ZENER 13V 500MW SOD-123 - DDZ13B-7
Order 'diode zener 13v 500mw sod-123 - DDZ13B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ13BDICT-ND.
DIODE ZENER 13V 500MW SOD-123 - DDZ13B-7
Order 'diode zener 13v 500mw sod-123 - DDZ13B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ13BDIDKR-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11-7DICT-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7
Order 'diode zener 12v 500mw sod-123 - BZT52C12-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C12-7DICT-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7-F
Order 'diode zener 12v 500mw sod-123 - BZT52C12-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C12-FDICT-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc (VA) Surface Mount MMSZ5240B-7-F
Send this link via E-Mail
Help With This Screen
