DIODE ZENER 500MW 5.1V SOD123 - MMSZ5231BT1 - Diodes, Rectifiers
| Digi-Key Part Number | MMSZ5231BT1OSCT-ND |
10 100 250 500 |
.21500 .13980 .09676 .06988 |
Extended Price
2.15 13.98 24.19 34.94 |
| Manufacturer Part Number | MMSZ5231BT1 | |||
| Description | DIODE ZENER 500MW 5.1V SOD123 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMSZ5231BT1 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 4.850 V [Min] |
| Voltage | 5.360 V [Max] |
| Voltage | 5.100 V [Typ] |
| Test Current | 20.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 17.0 Ohms [Max] |
| Reverse Leakage Current | 5.00 µA @ 2.0 V |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 340.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Marking | E1 |
| Material | Plastic |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5231BT1 MMSZ5231BT1 MMSZ5231BT1OSCT ND MMSZ5231BT1OSCTND MMSZ5231BT1OSCT |
MMSZ5231BT1 Specification Sheet
DIODE ZENER 500MW 5.1V SOD123 - MMSZ5231BT1 (MMSZ5231BT1OSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 20V LF SOD123 - DDZ9707-7
Order 'diode zener 500mw 20v lf sod123 - DDZ9707-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9707DIDKR-ND.
DIODE ZENER 500MW 15V LF SOD123 - DDZ9702-7
Order 'diode zener 500mw 15v lf sod123 - DDZ9702-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9702DIDKR-ND.
DIODE ZENER 500MW 12V LF SOD123 - DDZ12C-7
Order 'diode zener 500mw 12v lf sod123 - DDZ12C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ12CDIDKR-ND.
DIODE ZENER 500MW 6.2V LF SOD123 - DDZ6V2B-7
Order 'diode zener 500mw 6.2v lf sod123 - DDZ6V2B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ6V2BDIDKR-ND.
DIODE ZENER 500MW 24V LF SOD123 - DDZ24C-7
Order 'diode zener 500mw 24v lf sod123 - DDZ24C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ24CDIDKR-ND.
DIODE ZENER 500MW 9.1V LF SOD123 - DDZ9V1C-7
Order 'diode zener 500mw 9.1v lf sod123 - DDZ9V1C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9V1CDIDKR-ND.
DIODE ZENER 500MW 13V LF SOD123 - DDZ13B-7
Order 'diode zener 500mw 13v lf sod123 - DDZ13B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ13BDIDKR-ND.
DIODE ZENER 500MW 6.2V LF SOD123 - DDZ9691-7
Order 'diode zener 500mw 6.2v lf sod123 - DDZ9691-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9691DIDKR-ND.
DIODE ZENER 500MW 8.2V LF SOD123 - DDZ8V2C-7
Order 'diode zener 500mw 8.2v lf sod123 - DDZ8V2C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ8V2CDIDKR-ND.
DIODE ZENER 500MW 7.5V LF SOD123 - DDZ9693-7
Order 'diode zener 500mw 7.5v lf sod123 - DDZ9693-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9693DIDKR-ND.
DIODE ZENER 500MW 18V LF SOD123 - DDZ18C-7
Order 'diode zener 500mw 18v lf sod123 - DDZ18C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ18CDIDKR-ND.
DIODE ZENER 500MW 5.6V LF SOD123 - DDZ5V6B-7
Order 'diode zener 500mw 5.6v lf sod123 - DDZ5V6B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ5V6BDIDKR-ND.
DIODE ZENER 500MW 8.2V LF SOD123 - DDZ9694-7
Order 'diode zener 500mw 8.2v lf sod123 - DDZ9694-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9694DIDKR-ND.
DIODE ZENER 500MW 12V LF SOD123 - DDZ9699-7
Order 'diode zener 500mw 12v lf sod123 - DDZ9699-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9699DIDKR-ND.
DIODE ZENER 500MW 10V LF SOD123 - DDZ9697-7
Order 'diode zener 500mw 10v lf sod123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697DIDKR-ND.
Send this link via E-Mail
Help With This Screen