Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 2.4V 500MW SOD123 - MMSZ5221B-7-F - Diodes, Rectifiers

Digi-Key Part Number MMSZ5221B-FDICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
.48000
.33500
.22000
.16500
.15000
.12000
Extended Price
0.48
3.35
22.00
41.25
75.00
120.00
Manufacturer Part NumberMMSZ5221B-7-F
DescriptionDIODE ZENER 2.4V 500MW SOD123
Quantity Available 2568
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMMSZ5221B-7-F
VendorDiodes Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-123
Voltage2.280 V [Min]
Voltage2.520 V [Max]
Voltage2.400 V [Typ]
Test Current20.0 mA [Nom]
Power Dissipation500.000 mW [Max]
Impedance - Resistance30.0 Ohms [Max]
Reverse Leakage Current100.00 µA @ 1.0 V
Operating Temperature-65 °C [Min]
Operating Temperature150 °C [Max]
PackagingCut Tape
Junction to Ambient350.000 °C/W [Nom]
MarkingC1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMSZ5221B 7 F
MMSZ5221B7F
MMSZ5221B FDICT ND
MMSZ5221BFDICTND
MMSZ5221B-FDICT

MMSZ5221B-7-F Specification Sheet

Image of DIODE ZENER 2.4V 500MW SOD123 - MMSZ5221B-7-F

DIODE ZENER 2.4V 500MW SOD123 - MMSZ5221B-7-F (MMSZ5221B-FDICT-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE ZENER 2.4V 500MW SOD123 - MMSZ5221B-7-F
 Order 'diode zener 2.4v 500mw sod123 - MMSZ5221B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5221B-FDICT-ND.
DIODE ZENER 2.4V 500MW SOD123 - MMSZ5221B-7-F
 Order 'diode zener 2.4v 500mw sod123 - MMSZ5221B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5221B-FDITR-ND.
DIODE ZENER 2.4V 500MW SOD123 - MMSZ5221B-7-F
 Order 'diode zener 2.4v 500mw sod123 - MMSZ5221B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5221B-FDIDKR-ND.
DIODE ZENER 11V 500MW SOD123 - BZT52C11-7-F
 Order 'diode zener 11v 500mw sod123 - BZT52C11-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-FDICT-ND.
DIODE ZENER 11V 500MW SOD123 - BZT52C11-7-F
 Order 'diode zener 11v 500mw sod123 - BZT52C11-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-FDITR-ND.
DIODE ZENER 22V 500MW SOD123 - BZT52C22-7-F
 Order 'diode zener 22v 500mw sod123 - BZT52C22-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22-FDICT-ND.
DIODE ZENER 22V 500MW SOD123 - BZT52C22-7-F
 Order 'diode zener 22v 500mw sod123 - BZT52C22-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22-FDITR-ND.
DIODE ZENER 3.3V 500MW SOD123 - MMSZ5226B-7-F
 Order 'diode zener 3.3v 500mw sod123 - MMSZ5226B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5226B-FDICT-ND.
DIODE ZENER 3.3V 500MW SOD123 - MMSZ5226B-7-F
 Order 'diode zener 3.3v 500mw sod123 - MMSZ5226B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5226B-FDITR-ND.
DIODE ZENER 4.3V 500MW SOD123 - MMSZ5229B-7-F
 Order 'diode zener 4.3v 500mw sod123 - MMSZ5229B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5229B-FDICT-ND.
DIODE ZENER 4.3V 500MW SOD123 - MMSZ5229B-7-F
 Order 'diode zener 4.3v 500mw sod123 - MMSZ5229B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5229B-FDITR-ND.
DIODE ZENER 5.6V 500MW SOD123 - MMSZ5232B-7-F
 Order 'diode zener 5.6v 500mw sod123 - MMSZ5232B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5232B-FDICT-ND.
DIODE ZENER 5.6V 500MW SOD123 - MMSZ5232B-7-F
 Order 'diode zener 5.6v 500mw sod123 - MMSZ5232B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5232B-FDITR-ND.
DIODE ZENER 7.5V 500MW SOD123 - MMSZ5236B-7-F
 Order 'diode zener 7.5v 500mw sod123 - MMSZ5236B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5236B-FDICT-ND.
DIODE ZENER 7.5V 500MW SOD123 - MMSZ5236B-7-F
 Order 'diode zener 7.5v 500mw sod123 - MMSZ5236B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5236B-FDITR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 2.4V 500MW SOD-123 - MMSZ5221B-7 Next: DIODE ZENER 2.4V 500MW SOD123 - MMSZ5221B-7-F