DIODE ZENER 500MW 5.6V SOD123 - MMSZ4690T1G
| Digi-Key Part Number | MMSZ4690T1GOSCT-ND |
1 10 100 250 500 1000 |
.31000 .18200 .11830 .08192 .05916 .04914 |
Extended Price
0.31 1.82 11.83 20.48 29.58 49.14 |
| Manufacturer Part Number | MMSZ4690T1G | |||
| Description | DIODE ZENER 500MW 5.6V SOD123 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ4690T1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 5.6V |
| Power (Watts) | 500mW |
| Package / Case | SOD-123 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ4690T1G MMSZ4690T1G MMSZ4690T1GOSCT ND MMSZ4690T1GOSCTND MMSZ4690T1GOSCT |
MMSZ4690T1G Specification Sheet
DIODE ZENER 500MW 5.6V SOD123 - MMSZ4690T1G (MMSZ4690T1GOSCT-ND)
Related parts:DIODE ZENER 500MW 5.6V SOD123 - MMSZ4690T1G
Order 'diode zener 500mw 5.6v sod123 - MMSZ4690T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4690T1GOSCT-ND.
DIODE ZENER 500MW 5.6V SOD123 - MMSZ4690T1G
Order 'diode zener 500mw 5.6v sod123 - MMSZ4690T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4690T1GOSDKR-ND.
DIODE ZENER 500MW 12V 5% DO35 - BZX79-C12 AMO
Order 'diode zener 500mw 12v 5% do35 - BZX79-C12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3845-1-ND.
DIODE ZENER 500MW 12V 5% DO35 - BZX79-C12 AMO
Order 'diode zener 500mw 12v 5% do35 - BZX79-C12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3845-6-ND.
DIODE ZENER 500MW 5.6V 5% DO35 - BZX79-C5V6 AMO
Order 'diode zener 500mw 5.6v 5% do35 - BZX79-C5V6 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3846-1-ND.
DIODE ZENER 500MW 5.6V 5% DO35 - BZX79-C5V6 AMO
Order 'diode zener 500mw 5.6v 5% do35 - BZX79-C5V6 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3846-6-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ4689T1G
Order 'diode zener 500mw 5.1v sod123 - MMSZ4689T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4689T1GOSCT-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ5231BT1G
Order 'diode zener 500mw 5.1v sod123 - MMSZ5231BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5231BT1GOSCT-ND.
DIODE ZENER 500MW 5.6V SOD123 - MMSZ5232BT1G
Order 'diode zener 500mw 5.6v sod123 - MMSZ5232BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5232BT1GOSCT-ND.
DIODE ZENER 500MW 18V SOD123 - MMSZ5248BT1G
Order 'diode zener 500mw 18v sod123 - MMSZ5248BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5248BT1GOSCT-ND.
DIODE ZENER 500MW 27V SOD123 - MMSZ5254BT1G
Order 'diode zener 500mw 27v sod123 - MMSZ5254BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5254BT1GOSCT-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ5231BT1G
Order 'diode zener 500mw 5.1v sod123 - MMSZ5231BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5231BT1GOSDKR-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ4689T1G
Order 'diode zener 500mw 5.1v sod123 - MMSZ4689T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4689T1GOSDKR-ND.
DIODE ZENER 500MW 5.6V SOD123 - MMSZ5232BT1G
Order 'diode zener 500mw 5.6v sod123 - MMSZ5232BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5232BT1GOSDKR-ND.
DIODE ZENER 500MW 18V SOD123 - MMSZ5248BT1G
Order 'diode zener 500mw 18v sod123 - MMSZ5248BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5248BT1GOSDKR-ND.
Send this link via E-Mail
Help With This Screen