DIODE ZENER 500MW 5.1V SOD123 - MMSZ4689T1G - Discrete Semiconductor Products
| Digi-Key Part Number | MMSZ4689T1GOSTR-ND |
3000 6000 12000 24000 |
.04000 .03400 .02900 .02600 |
Extended Price
120.00 204.00 348.00 624.00 |
| Manufacturer Part Number | MMSZ4689T1G | |||
| Description | DIODE ZENER 500MW 5.1V SOD123 | |||
| Quantity Available | 168000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ4689T1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 5.1V |
| Power (Watts) | 500mW |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ4689T1G MMSZ4689T1G MMSZ4689T1GOSTR ND MMSZ4689T1GOSTRND MMSZ4689T1GOSTR |
MMSZ4689T1G Specification Sheet
DIODE ZENER 500MW 5.1V SOD123 - MMSZ4689T1G (MMSZ4689T1GOSTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE ZENER 500MW 20V LF SOD123 - DDZ9707-7
Order 'diode zener 500mw 20v lf sod123 - DDZ9707-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9707DIDKR-ND.
DIODE ZENER 500MW 15V LF SOD123 - DDZ9702-7
Order 'diode zener 500mw 15v lf sod123 - DDZ9702-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9702DIDKR-ND.
DIODE ZENER 500MW 12V LF SOD123 - DDZ12C-7
Order 'diode zener 500mw 12v lf sod123 - DDZ12C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ12CDIDKR-ND.
DIODE ZENER 500MW 6.2V LF SOD123 - DDZ6V2B-7
Order 'diode zener 500mw 6.2v lf sod123 - DDZ6V2B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ6V2BDIDKR-ND.
DIODE ZENER 500MW 24V LF SOD123 - DDZ24C-7
Order 'diode zener 500mw 24v lf sod123 - DDZ24C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ24CDIDKR-ND.
DIODE ZENER 500MW 9.1V LF SOD123 - DDZ9V1C-7
Order 'diode zener 500mw 9.1v lf sod123 - DDZ9V1C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9V1CDIDKR-ND.
DIODE ZENER 500MW 13V LF SOD123 - DDZ13B-7
Order 'diode zener 500mw 13v lf sod123 - DDZ13B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ13BDIDKR-ND.
DIODE ZENER 500MW 6.2V LF SOD123 - DDZ9691-7
Order 'diode zener 500mw 6.2v lf sod123 - DDZ9691-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9691DIDKR-ND.
DIODE ZENER 500MW 8.2V LF SOD123 - DDZ8V2C-7
Order 'diode zener 500mw 8.2v lf sod123 - DDZ8V2C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ8V2CDIDKR-ND.
DIODE ZENER 500MW 7.5V LF SOD123 - DDZ9693-7
Order 'diode zener 500mw 7.5v lf sod123 - DDZ9693-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9693DIDKR-ND.
DIODE ZENER 500MW 18V LF SOD123 - DDZ18C-7
Order 'diode zener 500mw 18v lf sod123 - DDZ18C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ18CDIDKR-ND.
DIODE ZENER 500MW 5.6V LF SOD123 - DDZ5V6B-7
Order 'diode zener 500mw 5.6v lf sod123 - DDZ5V6B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ5V6BDIDKR-ND.
DIODE ZENER 500MW 8.2V LF SOD123 - DDZ9694-7
Order 'diode zener 500mw 8.2v lf sod123 - DDZ9694-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9694DIDKR-ND.
DIODE ZENER 500MW 12V LF SOD123 - DDZ9699-7
Order 'diode zener 500mw 12v lf sod123 - DDZ9699-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9699DIDKR-ND.
DIODE ZENER 500MW 10V LF SOD123 - DDZ9697-7
Order 'diode zener 500mw 10v lf sod123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697DIDKR-ND.
Send this link via E-Mail
Help With This Screen