DIODE ZENER 2V 500MW SOD-123 - MMSZ4679T1G
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 2V 500mW ON Semiconductor (VA) Surface Mount MMSZ4679T1G
| Digi-Key Part Number | MMSZ4679T1GOSCT-ND |
1 10 100 250 500 1000 |
.36000 .24300 .11340 .08100 .05508 .04374 |
Extended Price
0.36 2.43 11.34 20.25 27.54 43.74 |
| Manufacturer Part Number | MMSZ4679T1G | |||
| Description | DIODE ZENER 2V 500MW SOD-123 | |||
| Quantity Available | 17850 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ4679T1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 2V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | - |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 5µA @ 1V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ4679T1G MMSZ4679T1G MMSZ4679T1GOSCT ND MMSZ4679T1GOSCTND MMSZ4679T1GOSCT |
MMSZ4679T1G Specification Sheet
DIODE ZENER 2V 500MW SOD-123 - MMSZ4679T1G (MMSZ4679T1GOSCT-ND)
Related parts Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 2V 500mW ON Semiconductor (VA) Surface Mount MMSZ4679T1GDIODE ZENER 2V 500MW SOD-123 - MMSZ4679T1G
Order 'diode zener 2v 500mw sod-123 - MMSZ4679T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4679T1GOSCT-ND.
DIODE ZENER 2V 500MW SOD-123 - MMSZ4679T1G
Order 'diode zener 2v 500mw sod-123 - MMSZ4679T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4679T1GOSDKR-ND.
DIODE ZENER 2V 500MW SOD-123 - MMSZ4679T1G
Order 'diode zener 2v 500mw sod-123 - MMSZ4679T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4679T1GOSTR-ND.
DIODE ZENER 2V 500MW SOD-123 - MMSZ4679T1
Order 'diode zener 2v 500mw sod-123 - MMSZ4679T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4679T1OSCT-ND.
DIODE ZENER 2V 500MW SOD-123 - BZT52C2V0-7-F
Order 'diode zener 2v 500mw sod-123 - BZT52C2V0-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C2V0-7-FDICT-ND.
DIODE ZENER 2V 500MW SOD-123 - BZT52C2V0-7-F
Order 'diode zener 2v 500mw sod-123 - BZT52C2V0-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C2V0-7-FDIDKR-ND.
DIODE ZENER 3.6V 500MW SOD-123 - MMSZ4685T1G
Order 'diode zener 3.6v 500mw sod-123 - MMSZ4685T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4685T1GOSCT-ND.
DIODE ZENER 3.6V 500MW SOD-123 - MMSZ4685T1G
Order 'diode zener 3.6v 500mw sod-123 - MMSZ4685T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4685T1GOSDKR-ND.
DIODE ZENER 3.6V 500MW SOD-123 - MMSZ4685T1
Order 'diode zener 3.6v 500mw sod-123 - MMSZ4685T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4685T1OSCT-ND.
DIODE ZENER 3.9V 500MW SOD-123 - MMSZ4686T1G
Order 'diode zener 3.9v 500mw sod-123 - MMSZ4686T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4686T1GOSCT-ND.
DIODE ZENER 3.9V 500MW SOD-123 - MMSZ4686T1G
Order 'diode zener 3.9v 500mw sod-123 - MMSZ4686T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4686T1GOSDKR-ND.
DIODE ZENER 3.9V 500MW SOD-123 - MMSZ4686T1
Order 'diode zener 3.9v 500mw sod-123 - MMSZ4686T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4686T1OSCT-ND.
DIODE ZENER 4.3V 500MW SOD-123 - MMSZ4687T1G
Order 'diode zener 4.3v 500mw sod-123 - MMSZ4687T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4687T1GOSCT-ND.
DIODE ZENER 4.3V 500MW SOD-123 - MMSZ4687T1
Order 'diode zener 4.3v 500mw sod-123 - MMSZ4687T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4687T1OSCT-ND.
DIODE ZENER 4.7V 500MW SOD-123 - MMSZ4V7T1G
Order 'diode zener 4.7v 500mw sod-123 - MMSZ4V7T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4V7T1GOSCT-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 2V 500mW ON Semiconductor (VA) Surface Mount MMSZ4679T1G
Send this link via E-Mail
Help With This Screen
